APAMSTJ-139

ABRACON
815-APAMSTJ-139
APAMSTJ-139

製造商:

說明:
天線 External 天線 Blade Screw Mount SMA Male

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 92

庫存:
92 可立即送貨
工廠前置作業時間:
14 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$88.04 HK$88.04
HK$87.54 HK$875.40
HK$87.13 HK$4,356.50
HK$75.13 HK$7,513.00

商品屬性 屬性值 選擇屬性
ABRACON
產品類型: 天線
RoHS:  
ISM Antennas - ISM, MICS, UHF, VHF, UWB
Indoor Antennas
Passive Antenna
380 MHz
500 MHz
Radio
Whip
Stubby
2 dBi
15 MHz, 20 MHz, 25 MHz
50 Ohms
1.5:1
- 40 C
+ 85 C
1 Band
Panel Mount
Connector
SMA Male
440 MHz
TETRA Radios, Emergency Services, Public Safety
54.6 mm
APAM
Bulk
品牌: ABRACON
組裝國家: Not Available
擴散國: Not Available
原產國: SK
原廠包裝數量: 100
子類別: Antennas
每件重量: 14.446 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8529101000
CAHTS:
8529100090
USHTS:
8529109100
JPHTS:
852910000
ECCN:
EAR99

APAM GPS Active Internal Patch Antennas

Abracon APAM GPS Active Internal Patch Antennas are available in a variety of styles in compact sizes. They offer simple installation with 28dB gain through LNA. Abracon APAM GPS Active Internal Patch Antennas are designed for a range of applications, including automotive navigation, tracking, surveying equipment, cell phones, laptops, and healthcare and medical monitoring devices.