High Q Ceramic Wire-wound RF Inductors

Abracon High Q Ceramic Wire-wound RF Inductors are ultra-compact inductors that are automotive AEC-Q200 qualified. These inductors offer excellent DCR, current carrying characteristics, and a tight tolerance of ±2%. The high Q ceramic wire-wound RF inductors have a ceramic base with high Self Resonant Frequency (SRF). These RF inductors are ideal for automotive applications, BLUETOOTH®, W-LAN, broadband networks, impedance-matching networks, filtering for high-frequency communication circuits, video cameras, displays, and other electronic devices.

結果: 301
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (HKD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 類型 封裝/外殼 屏蔽 感應係數 耐受性 最大直流電流 最大直流電阻 最低工作溫度 最高工作溫度 最小Q 自諧振頻率 終端 長度 寬度 高度 芯體材料 系列 封裝
ABRACON RF電感器 - SMD IND 27nH 0.45A 320m? 3,999庫存量
最少: 1
倍數: 1
: 4,000

Wirewound 0402 (1208 metric) Unshielded 27 nH 5 % 450 mA 320 mOhms - 40 C + 125 C 86 3.2 GHz Standard 1.27 mm 0.76 mm 0.61 mm Ceramic AISC-Q0402HQ Reel, Cut Tape, MouseReel
ABRACON RF電感器 - SMD IND 33nH 0.49A 330m? 3,999庫存量
最少: 1
倍數: 1
: 4,000

Wirewound 0402 (1208 metric) Unshielded 33 nH 2 % 490 mA 330 mOhms - 40 C + 125 C 80 2.8 GHz Standard 1.27 mm 0.76 mm 0.61 mm Ceramic AISC-Q0402HQ Reel, Cut Tape, MouseReel
ABRACON RF電感器 - SMD IND 10nH 1.3A 100m? 3,979庫存量
最少: 1
倍數: 1
: 4,000

Wirewound 0402 (1208 metric) Unshielded 10 nH 2 % 1.3 A 100 mOhms - 40 C + 125 C 90 4.7 GHz Standard 1.27 mm 0.76 mm 0.61 mm Ceramic AISC-Q0402HQ Reel, Cut Tape, MouseReel
ABRACON RF電感器 - SMD IND 3nH 1A 24m? 3,819庫存量
最少: 1
倍數: 1
: 4,000

Wirewound 0603 (1812 metric) Unshielded 3 nH 5 % 1 A 24 mOhms - 40 C + 125 C 35 9.5 GHz Standard 1.8 mm 1.12 mm 1.02 mm Ceramic AISC-Q0603HQ Reel, Cut Tape, MouseReel
ABRACON RF電感器 - SMD IND 25nH 0.6A 250m? 3,857庫存量
最少: 1
倍數: 1
: 4,000

Wirewound 0402 (1208 metric) Unshielded 25 nH 2 % 600 mA 250 mOhms - 40 C + 125 C 73 3.15 GHz Standard 1.27 mm 0.76 mm 0.61 mm Ceramic AISC-Q0402HQ Reel, Cut Tape, MouseReel
ABRACON RF電感器 - SMD IND 15nH 1.1A 110m? 3,673庫存量
最少: 1
倍數: 1
: 4,000

Wirewound 0402 (1208 metric) Unshielded 15 nH 2 % 1.1 A 110 mOhms - 40 C + 125 C 85 3.9 GHz Standard 1.27 mm 0.76 mm 0.61 mm Ceramic AISC-Q0402HQ Reel, Cut Tape, MouseReel
ABRACON RF電感器 - SMD IND 18nH 0.9A 120m? 3,738庫存量
最少: 1
倍數: 1
: 4,000

Wirewound 0402 (1208 metric) Unshielded 18 nH 2 % 900 mA 120 mOhms - 40 C + 125 C 74 3.55 GHz Standard 1.27 mm 0.76 mm 0.61 mm Ceramic AISC-Q0402HQ Reel, Cut Tape, MouseReel
ABRACON RF電感器 - SMD IND 22nH 0.8A 160m? 3,796庫存量
最少: 1
倍數: 1
: 4,000

Wirewound 0402 (1208 metric) Unshielded 22 nH 2 % 800 mA 160 mOhms - 40 C + 125 C 74 3.3 GHz Standard 1.27 mm 0.76 mm 0.61 mm Ceramic AISC-Q0402HQ Reel, Cut Tape, MouseReel
ABRACON RF電感器 - SMD IND 2.2nH 2.1A 38m? 3,550庫存量
最少: 1
倍數: 1
: 4,000

Wirewound 0402 (1208 metric) Unshielded 2.2 nH 0.2 nH 2.1 A 38 mOhms - 40 C + 125 C 86 15.1 GHz Standard 1.27 mm 0.76 mm 0.61 mm Ceramic AISC-Q0402HQ Reel, Cut Tape, MouseReel
ABRACON RF電感器 - SMD IND 2.7nH 1.5A 75m? 3,935庫存量
最少: 1
倍數: 1
: 4,000

Wirewound 0402 (1208 metric) Unshielded 2.7 nH 0.2 nH 1.5 A 75 mOhms - 40 C + 125 C 85 13 GHz Standard 1.27 mm 0.76 mm 0.61 mm Ceramic AISC-Q0402HQ Reel, Cut Tape, MouseReel
ABRACON RF電感器 - SMD IND 3.3nH 1.7A 45m? 3,891庫存量
最少: 1
倍數: 1
: 4,000

Wirewound 0402 (1208 metric) Unshielded 3.3 nH 0.2 nH 1.7 A 45 mOhms - 40 C + 125 C 95 12.8 GHz Standard 1.27 mm 0.76 mm 0.61 mm Ceramic AISC-Q0402HQ Reel, Cut Tape, MouseReel
ABRACON RF電感器 - SMD IND 3.6nH 1.7A 45m? 3,970庫存量
最少: 1
倍數: 1
: 4,000

Wirewound 0402 (1208 metric) Unshielded 3.6 nH 0.2 nH 1.7 A 45 mOhms - 40 C + 125 C 94 11.7 GHz Standard 1.27 mm 0.76 mm 0.61 mm Ceramic AISC-Q0402HQ Reel, Cut Tape, MouseReel
ABRACON RF電感器 - SMD IND 3.9nH 1.7A 45m? 3,910庫存量
最少: 1
倍數: 1
: 4,000

Wirewound 0402 (1208 metric) Unshielded 3.9 nH 0.2 nH 1.7 A 45 mOhms - 40 C + 125 C 98 9.5 GHz Standard 1.27 mm 0.76 mm 0.61 mm Ceramic AISC-Q0402HQ Reel, Cut Tape, MouseReel
ABRACON RF電感器 - SMD IND 4.7nH 1.5A 70m? 3,990庫存量
最少: 1
倍數: 1
: 4,000

Wirewound 0402 (1208 metric) Unshielded 4.7 nH 0.5 nH 1.5 A 700 mOhms - 40 C + 125 C 83 6.85 GHz Standard 1.27 mm 0.76 mm 0.61 mm Ceramic AISC-Q0402HQ Reel, Cut Tape, MouseReel
ABRACON RF電感器 - SMD IND 5.6nH 1.6A 50m? 1,987庫存量
最少: 1
倍數: 1
: 4,000

Wirewound 0402 (1208 metric) Unshielded 5.6 nH 2 % 1.6 A 50 mOhms - 40 C + 125 C 105 6.5 GHz Standard 1.27 mm 0.76 mm 0.61 mm Ceramic AISC-Q0402HQ Reel, Cut Tape, MouseReel
ABRACON RF電感器 - SMD IND 6.2nH 1.6A 55m? 3,970庫存量
最少: 1
倍數: 1
: 4,000

Wirewound 0402 (1208 metric) Unshielded 6.2 nH 2 % 1.6 A 55 mOhms - 40 C + 125 C 100 5.8 GHz Standard 1.27 mm 0.76 mm 0.61 mm Ceramic AISC-Q0402HQ Reel, Cut Tape, MouseReel
ABRACON RF電感器 - SMD IND 6.8nH 1.5A 65m? 3,115庫存量
最少: 1
倍數: 1
: 4,000

Wirewound 0402 (1208 metric) Unshielded 6.8 nH 2 % 1.5 A 65 mOhms - 40 C + 125 C 94 5.8 GHz Standard 1.27 mm 0.76 mm 0.61 mm Ceramic AISC-Q0402HQ Reel, Cut Tape, MouseReel
ABRACON RF電感器 - SMD IND 10nH 1.4A 48m? 3,938庫存量
最少: 1
倍數: 1
: 4,000

Wirewound 0603 (1812 metric) Unshielded 10 nH 2 % 1.4 A 48 mOhms - 40 C + 125 C 49 4.3 GHz Standard 1.8 mm 1.12 mm 1.02 mm Ceramic AISC-Q0603HQ Reel, Cut Tape, MouseReel
ABRACON RF電感器 - SMD IND 12nH 1.1A 88m? 1,910庫存量
最少: 1
倍數: 1
: 4,000

Wirewound 0603 (1812 metric) Unshielded 12 nH 2 % 1.1 A 88 mOhms - 40 C + 125 C 37 4.1 GHz Standard 1.8 mm 1.12 mm 1.02 mm Ceramic AISC-Q0603HQ Reel, Cut Tape, MouseReel
ABRACON RF電感器 - SMD IND 15nH 1.2A 78m? 3,739庫存量
最少: 1
倍數: 1
: 4,000

Wirewound 0603 (1812 metric) Unshielded 15 nH 2 % 1.2 A 78 mOhms - 40 C + 125 C 48 3.6 GHz Standard 1.8 mm 1.12 mm 1.02 mm Ceramic AISC-Q0603HQ Reel, Cut Tape, MouseReel
ABRACON RF電感器 - SMD IND 22nH 0.85A 140m? 3,988庫存量
最少: 1
倍數: 1
: 4,000

Wirewound 0603 (1812 metric) Unshielded 22 nH 2 % 850 mA 140 mOhms - 40 C + 125 C 44 3.15 GHz Standard 1.8 mm 1.12 mm 1.02 mm Ceramic AISC-Q0603HQ Reel, Cut Tape, MouseReel
ABRACON RF電感器 - SMD IND 27nH 0.78A 150m? 3,955庫存量
最少: 1
倍數: 1
: 4,000

Wirewound 0603 (1812 metric) Unshielded 27 nH 2 % 780 mA 150 mOhms - 40 C + 125 C 44 2.8 GHz Standard 1.8 mm 1.12 mm 1.02 mm Ceramic AISC-Q0603HQ Reel, Cut Tape, MouseReel
ABRACON RF電感器 - SMD IND 33nH 0.68A 170m? 3,790庫存量
最少: 1
倍數: 1
: 4,000

Wirewound 0603 (1812 metric) Unshielded 33 nH 2 % 680 mA 170 mOhms - 40 C + 125 C 45 2.7 GHz Standard 1.8 mm 1.12 mm 1.02 mm Ceramic AISC-Q0603HQ Reel, Cut Tape, MouseReel
ABRACON RF電感器 - SMD IND 3.6nH 1.9A 31m? 3,497庫存量
最少: 1
倍數: 1
: 4,000

Wirewound 0603 (1812 metric) Unshielded 3.6 nH 2 % 1.9 A 31 mOhms - 40 C + 125 C 40 9.7 GHz Standard 1.8 mm 1.12 mm 1.02 mm Ceramic AISC-Q0603HQ Reel, Cut Tape, MouseReel
ABRACON RF電感器 - SMD IND 56nH 0.61A 300m? 3,605庫存量
最少: 1
倍數: 1
: 4,000

Wirewound 0603 (1812 metric) Unshielded 56 nH 2 % 610 mA 300 mOhms - 40 C + 125 C 50 2.2 GHz Standard 1.8 mm 1.12 mm 1.02 mm Ceramic AISC-Q0603HQ Reel, Cut Tape, MouseReel