AANE-WH-0151-RIP

ABRACON
815-AANE-WH-0151-RIP
AANE-WH-0151-RIP

製造商:

說明:
天線 Wi-Fi6E/7 Waterproof Whip Antenna

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 449

庫存:
449 可立即送貨
工廠前置作業時間:
10 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$78.67 HK$78.67
HK$61.32 HK$613.20
HK$54.33 HK$1,358.25
HK$52.11 HK$5,211.00
HK$49.81 HK$12,452.50
HK$48.42 HK$24,210.00
HK$48.17 HK$48,170.00
2,500 報價

商品屬性 屬性值 選擇屬性
ABRACON
產品類型: 天線
RoHS:  
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
Outdoor Antennas
2.4 GHz
7.125 GHz
Bluetooth
802.15.4 (ANT, Thread, Zigbee)
Whip
4.7 dBi
50 Ohms
2
5 W
- 40 C
+ 85 C
Dipole
3 Band
Panel Mount
Connector
RP-SMA Male
IP65
Bulk
品牌: ABRACON
組裝國家: Not Available
擴散國: Not Available
原產國: CN
極化: Linear
原廠包裝數量: 50
子類別: Antennas
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CAHTS:
8517710000
USHTS:
8517710000
JPHTS:
851771000
TARIC:
8517710000
ECCN:
EAR99

AANE-WH External Whip Antennas

Abracon AANE-WH External Whip Antennas feature weatherproof construction with a protection rating of up to IP67, ensuring reliable performance in harsh conditions. The AANE-WH series is available in a variety of plug and connector options, including a swivel connector design for straight, right-angle, and 45° positioning. Abracon AANE-WH External Whip Antennas are RoHS and RoHS II compliant and are ideal for a wide range of applications, includingWi-Fi® 6/6E/7, BLUETOOTH®, Zigbee®, Thread, Matter, LPWA, LoRa, SigFox, medical, IoT gateways, and smart homes, buildings, and irrigation.