OS200J12

ABB
894-OS200J12
OS200J12

製造商:

說明:
斷連開關 3P SW 200A J FUSE UL98

壽命週期:
Mouser新產品
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$12,481.58 HK$12,481.58
HK$10,694.71 HK$53,473.55
10 報價

商品屬性 屬性值 選擇屬性
ABB
產品類型: 斷連開關
Fusible Disconnect
3 Pole
Panel Mount
Lugs
200 A
600 VAC
OS
品牌: ABB
組裝國家: Not Available
擴散國: Not Available
原產國: Not Available
產品類型: Disconnect Switches
原廠包裝數量: 1
零件號別名: 1SCA022758R7990
每件重量: 3.098 kg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8537109170

OS Fusible Disconnects

ABB OS Fusible Disconnects are manually operated switch fuses from 20A to 1250A. ABB OS Fusible Disconnects are available for DIN, BS, NFC, CC, JJ, and L types. The ABB OS is reliable in extreme conditions, enabling rapid fault clearance and maintaining protection levels even after a fault occurs. These disconnects are easy to install and feature interlocking fuse covers that prevent opening while the switch is in the ON position. The fuse links are fully isolated from both ends when the switch is in the OFF position.