LNPB/M16

ABB Installation Products
894-LNPB/M16
LNPB/M16

製造商:

說明:
導管接頭和附件 PA BLACK M16 LOCKNUT

壽命週期:
Mouser新產品
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 270

庫存:
270 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$9.54 HK$9.54
HK$8.13 HK$81.30
HK$7.80 HK$234.00
HK$7.30 HK$730.00
HK$6.63 HK$1,657.50
HK$5.98 HK$2,990.00
HK$5.31 HK$5,310.00
HK$4.97 HK$12,425.00
HK$4.74 HK$23,700.00

商品屬性 屬性值 選擇屬性
ABB
產品類型: 導管接頭和附件
Screws & Fasteners
Lock Nut
Non-metallic Conduit System
M16
Polyamide (PA)
Black
Bulk
品牌: ABB Installation Products
組裝國家: Not Available
擴散國: Not Available
原產國: GB
系列: Locknuts
原廠包裝數量: 10
子類別: Wire & Cable Management
公司名稱: Adaptaflex
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
3926909989
ECCN:
EAR99

Adaptaflex Flexible Metallic Conduit Systems

ABB Installation Products Adaptaflex Flexible Metallic Conduit Systems are manufactured from galvanized or stainless steel and have nominal conduit sizes from 3mm to 75mm. Adaptaflex conduit systems offer a range of specifications and specialized properties, including Light Tight, Low Fire Hazard (LFH), and electromagnetic interference (EMI) screening. These ABB flexible metallic conduit systems include a range of fittings designed to maintain system integrity, including fixed and swivel fittings, straights, 90°, and 45° elbows. A host of accessories helps facilitate quick and easy system installation.