eOS Fused Enclosed Rotary Switches

ABB eOS Fused Enclosed Rotary Switches are high-performance fused disconnect switches designed for safety and reliability in extreme conditions. ABB eOS Fused Enclosed Rotary Switches are rated up to 600V and have a 20A to 600A current range. These UL-listed components offer a wide range of options to suit a user's application needs. Enclosure options include NEMA Types 1, 3R, and 4X stainless steel and Type 4 plastic. The eOS offers pistol and selector switch operators and auxiliary contacts.

結果: 2
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (HKD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 類型 極性數 安裝風格 終端類型 執行器 觸點形式 额定电流 交流電額定電壓 直流電額定電壓 最低工作溫度 最高工作溫度 系列
ABB 斷連開關 ERSS,100A-J,3P,N4P,R PISTOL,UL98,AUX 無庫存前置作業時間 7 週
最少: 1
倍數: 1

Rotary 3 Pole Enclosure Screw Pistol SPDT 100 A 600 VAC 250 VDC - 40 C + 65 C EOS
ABB 斷連開關 ERSS,100A-J,3P,N4P,R PISTOL,UL98, 無庫存前置作業時間 7 週
最少: 1
倍數: 1

Rotary 3 Pole Enclosure Screw Pistol 100 A 600 VAC 250 VDC - 40 C + 65 C EOS