MCS50J02BE1

Aavid
532-MCS50J02BE1
MCS50J02BE1

製造商:

說明:
再循環冷卻器 Ambient Modular Cooling System, 3500W, 12000BTU/Hr, 15x15x24", 1/2"FNPT, 0.75G

由於產品尺寸或重量,您的航運收費可能增加。

庫存量: 5

庫存:
5 可立即送貨
工廠前置作業時間:
27 週 工廠預計生產時間數量大於所顯示的數量。
數量超過5會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$34,746.68 HK$34,746.68
10 報價

商品屬性 屬性值 選擇屬性
Aavid
產品類型: 再循環冷卻器
付運限制:
 由於產品尺寸或重量,您的航運收費可能增加。
RoHS:  
MCS
品牌: Aavid
組裝國家: Not Available
擴散國: Not Available
原產國: US
產品類型: Recirculating Chillers
原廠包裝數量: 10
每件重量: 29.483 kg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8419899540
ECCN:
EAR99

MCS50 Series Modular Cooling System

Aavid, Thermal Division of Boyd Corporation MCS50 Series Modular Cooling System exhibits cooling capacities of up to 3.5kW and 12000BTU/Hr initial temperature-difference (using water at 25°C). This cooling system provides a cost-effective and reliable alternative to refrigerated chillers for applications that do not require precise temperature control or cooling below ambient levels. The MCS50 modular cooling system consists of a high-performance Boyd heat exchanger integrated with a fan, pump, and tank in a durable metal chassis. This cooling system is built with performance-matched components to maximize cooling capacity, ensuring long life and reliable, trouble-free operation for years.

Chillers

Aavid, Thermal Division of Boyd Corporation Chillers are designed for precise temperature control, high reliability, and efficient thermal management in demanding applications. The recirculating chillers leverage compression refrigeration to reach sub-ambient temperatures and maintain high-temperature stability. Chillers can be found in data centers, manufacturing facilities, medical equipment, test and calibration equipment, air conditioning and refrigeration systems, and general industry.