4597

Aavid
532-4597
4597

製造商:

說明:
散熱器 Clips for Extrusions, Transistor Case Style TO-218, TO-247, MULTIWATT

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 10,264

庫存:
10,264 可立即送貨
工廠前置作業時間:
8 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$6.00 HK$6.00
HK$5.89 HK$58.90

商品屬性 屬性值 選擇屬性
Aavid
產品類型: 散熱器
RoHS: N
Accessories and Hardware
TO-218, TO-247
品牌: Aavid
產品類型: Heat Sinks
系列: Clips
原廠包裝數量: 10000
子類別: Heat Sinks
類型: Component
零件號別名: AC-SLIM CLIP-ZC-4597G 439651
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8548000090
CAHTS:
8538909010
USHTS:
7326908688
BRHTS:
73269090
ECCN:
EAR99

Max Clips

Aavid, Thermal Division of Boyd Corporation Max Clips eliminate the thermal inefficiency associated with using loose hardware to attach components to a heat sink. Aavid Max Clips are thermal solutions for discrete power semiconductors. Max Clips offer a quick, robust attachment method that increases cost-effectiveness, performance, and design flexibility. Max Clips apply consistent optimum pressure at the center of the semiconductor, improving contact with the heat sink. Max Clips maintain a constant assembly force even when interface material deteriorates over time.