TPSMB2412CA

Littelfuse
576-TPSMB2412CA
TPSMB2412CA

製造商:

說明:
ESD 保護二極體 / TVS 二極體 TPSMB - CA 24V

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 2,973

庫存:
2,973 可立即送貨
工廠前置作業時間:
13 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$8.38 HK$8.38
HK$5.19 HK$51.90
HK$3.39 HK$339.00
HK$2.62 HK$1,310.00
完整捲(訂購多個3000)
HK$2.24 HK$6,720.00
HK$2.20 HK$13,200.00
HK$2.16 HK$19,440.00

商品屬性 屬性值 選擇屬性
Littelfuse
產品類型: ESD 保護二極體 / TVS 二極體
RoHS:  
Bidirectional
1 Channel
24 V
SMD/SMT
38.9 V
26.6 V
SMB (DO-214AA)
15.5 A
600 W
30 kV
30 kV
- 65 C
+ 175 C
TPSMB
Reel
Cut Tape
品牌: Littelfuse
Pd - 功率消耗 : 5 W
產品: TVS Diodes
原廠包裝數量: 3000
子類別: ESD Protection Diodes / TVS Diodes
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CAHTS:
8541100090
USHTS:
8541100080
TARIC:
8541100000
ECCN:
EAR99

電動車輛充電解決方案

Littelfuse電動車輛(EV)充電解決方案允許設計人員選擇理想解決方案以確保EV充電單元的功能和安全。非車載EV充電解決站可在極熱、極冷、雨、雪和雷暴天氣的惡劣環境中使用。Littelfuse產品可防護這些危險,盡量減低故障風險。

Motor Control Solutions

Littelfuse Motor Control Solutions provide protections that are critical to a vehicle's overall reliability. As mechanical/hydraulic actuators are replaced with electric motors, load dumps, overcurrents, surges, and ESD become potential threats. Littelfuse offers a wide range of TVS Diodes and Diode Arrays, MLVs, MOVs, and PPTCs to protect motor control applications.

On-Board Battery Charger Solutions

Littelfuse On-Board Battery Charger Solutions address the electrical challenges that come with charging an electric vehicle's ability to charge its battery from a power outlet. Overcurrents, overvoltages, ESD, and input rectifier switching can impact this recharging ability, and Littelfuse delivers a spectrum of fusts, varistors, thyristors to address these threats.

Remote Keyless Entry Solutions

Littelfuse Remote Keyless Entry Solutions defend the powered circuits and communication lines of modern vehicles that receive signals from a remote key-fob. These signals control features like remote starting, door unlocking, truck opening, and other custom commands. Littelfuse offers a range of fuses, TVS diodes, diode arrays, MOVs, MLVs, and ESD suppressors that protect the on-board circuitry from such threats.

TPSMB 600W Automotive SMD TVS Diodes

Littelfuse TPSMB 600W Automotive SMD TVS Diodes offer a 600W peak pulse power dissipation rating and are designed to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events. The series is AEC-Q101 qualified, making them ideal for protecting I/O interfaces, VCC bus, and other vulnerable circuits used in automotive applications. Littelfuse TPSMB Automotive SMB TVS Diodes are available in standoff voltage ratings ranging from 6V to 468V for unidirectional and 8V to 553V for bidirectional devices. These diodes fit design requirements for a wide range of automotive and industrial applications.

Headlamp Lighting Solutions

Littelfuse Headlamp Lighting Solutions are a family of SMD fuses, TVS diodes and arrays, MLVs, and Schottky diodes that protect against threats to modern automotive headlight systems. Modern automotive headlamp LED systems feature the ability to self-level and swivel as well as shutter high and low beams. Littelfuse headlamp lighting solutions preserve the functionalities of these LEDs by helping prevent load dumps, surges, ESD, and short circuits.

Automotive Application Solutions

Littelfuse Automotive Solutions contain a portfolio of AEC-Q101 and AEC-Q200 qualified TVS diodes, diode arrays, varistors, multilayer varistors, and POLY-FUSE® PTCs. Each new generation of vehicles has an increased number of electronics that control everything from the radio to fuel injection. Littelfuse provides circuit protection solutions for a range of difficult automotive applications.

Inside-Cabin Lighting Solutions

Littelfuse Inside-Cabin Lighting Solutions preserve the functionality of automotive interior lighting systems. Modern vehicles have features like automatic dimming, external light sensing, and user-programmable settings, which can all become compromised by ESD, load dump, surges, overcurrents, and more. Littelfuse offers a wide range of solutions to guard against these modern threats, including resettable PPTCs, MLVs, and diode arrays.

ECU Solutions

Littelfuse ECU Solutions offer a range of protection for the many circuits found in the Electronic Control Units (ECU) of modern automobiles. These ECUs control functions like GPS connectivity, transmission and engine control, and door lock. Littelfuse ECU Solutions include fuses, PPTCs, MOVs, MLVs, ESD suppressors, and more that provide defense against overcurrents and ESD that threaten various vehicular ECUs.

TPSMB/TPSMC/TPSMD Automotive SMT TVS Diodes

Littelfuse TPSMB / TPSMC / TPSMD Automotive SMT TVS Diodes offer 600W, 1500W, or 3000W peak pulse power capability at 10/1000μs waveform. These diodes are specially designed to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events. All of the series are halogen free, RoHS compliant, and AEC-Q101 qualified for high-reliability applications. The modules provide excellent clamping capability and low incremental surge resistance. Littelfuse TPSMB / TPSMC / TPSMD Automotive SMT TVS Diodes come in a low-profile, surface-mount package to optimize board space.

ECall Solutions

Littelfuse ECall Solutions help preserve an automobile's ability to call the nearest emergency center after a crash. A range of Littelfuse TVS diodes and diode arrays, MLVs, MOVs, fuses, and more defend against the overcurrents, ESD, load dump, and surges that threaten these critical safety-based functionalities.

Engine Cooling System Solutions

Littelfuse Engine Cooling System Solutions offer protection against threats to the ability of an engine to cool using the right fluids. Threats to these cooling systems include overheating, load dumps, surges, and ESDs. Littelfuse solutions to these threats include Schottky and TVS diodes, diode arrays, MLVS, SMD PPTCs, and MOVs.

Infotainment & Navigation Solutions

Littelfuse Infotainment and Navigation Solutions protect against ESD, surges, and overcurrents that threaten the advanced electronic ecosystems in vehicles. These ecosystems integrate technologies like Wi-Fi®, BLUETOOTH®, USB data/charging inputs, AUX inputs, telematics, navigation, and more into a graphical user interface on the dashboard. Littelfuse offers a line of SMD PPTCs and fuses, TVS diodes and diode arrays, MLVs, and XTREME-GUARD™ suppressors that keep these robust systems operating as designed.

非公路用電動車解決方案

Littelfuse為非公路用電動車提供廣泛的解決方案。這些電動車採用類似架構,適用電壓範圍介於48V至400V。非公路用電動車包括有電動堆高機、高爾夫球車、三輪車、牽引車、壓路機和挖掘機。

Vehicle Communication Solutions

Littelfuse Vehicle Communication Solutions protects the on-board power and communication circuitry responsible for V2V (vehicle-to-vehicle) and V2I (vehicle-to-infrastructure) communication. ESD, surge, and overcurrents threaten these systems' ability to share real-time data (speed, direction, location, etc.) with other vehicles as well as traffic lights and smart roads. Littelfuse produces a line of fuses, PPTCs, TVS diodes and diode arrays, MLVs, and polymer ESD suppressors to help ensure operational uptime of these systems.

Two-/Three-Wheeler Electric Vehicle Solutions

Littelfuse provides a wide variety of switches, relays, diodes, and fuses for designing reliable two- and three-wheel electric vehicles. Two- and three-wheel vehicles fulfill many zero-emission mandates, helping to improve air quality while combatting mitigating climate change. Challenges in designing two- and three-wheel vehicles include maximizing mileage between battery charges, high vehicle reliability, and vehicle safety. Littelfuse solutions for vehicles are ideal for lighting, onboard chargers, power distribution units, and ECU/motor drives.

Powertrain Solutions

Littelfuse Powertrain Solutions ensure safety, efficiency, and reliability across various powertrain applications and harsh environments. These solutions include a wide selection of products: gate drivers, fuses, arrays, thyristors, GDTs, diodes, resistors, sensors, contactors, and more. Littelfuse Powertrain Solutions are built for high-voltage battery systems, onboard chargers, traction motor inverters, and DC-DC converters.

Vehicle Camera Solutions

Littelfuse Vehicle Camera Solutions protect against the common electrical threats to camera-based advanced driver assistance systems (ADAS) in modern vehicles. These camera systems can include night vision, back-up, auto-parking, and collision avoidance functions as well as speed limit, driver drowsiness, and lane departure detection. Littelfuse solutions include TVS diodes and diode arrays, MLVs, Schottky diodes, and SMD PPTCs that simultaneously protect without interfering with high-frequency video signals.

Battery Management System Solutions

Littelfuse Battery Management System Solutions provides components that protect against overcurrents, surges, and Electrostatic Discharge (ESD) that threaten the safe operation of Battery Management Systems (BMS) in industrial tools and robotics, as well as e-mobility, mobile, and wearable applications. These systems regulate battery performance and communicate with energy management systems to keep batteries safe and operational. Littelfuse Battery Management System Solutions include fuses, TVS diodes, diode arrays, single-cell batteries, multi-cell batteries, solid state relays, and more.