AQ27COM-01FTG

Littelfuse
576-AQ27COM-01FTG
AQ27COM-01FTG

製造商:

說明:
ESD 保護二極體 / TVS 二極體 27V 4A 30kV 12pF SOD323 Diode Array

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 7,945

庫存:
7,945 可立即送貨
工廠前置作業時間:
11 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個3000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$4.85 HK$4.85
HK$2.96 HK$29.60
HK$1.89 HK$189.00
HK$1.57 HK$785.00
HK$1.28 HK$1,280.00
完整捲(訂購多個3000)
HK$1.08 HK$3,240.00
HK$0.896 HK$5,376.00
HK$0.863 HK$7,767.00
HK$0.806 HK$19,344.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Littelfuse
產品類型: ESD 保護二極體 / TVS 二極體
RoHS:  
Bidirectional
1 Channel
27 V
SMD/SMT
50 V
28 V
SOD-323-3
4 A
200 W
12 pF
30 kV
30 kV
- 40 C
+ 150 C
Reel
Cut Tape
MouseReel
品牌: Littelfuse
工作電源電壓: 27 V
產品: TVS Diodes
原廠包裝數量: 3000
子類別: ESD Protection Diodes / TVS Diodes
公司名稱: SPA
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8541590000
CAHTS:
8541100090
USHTS:
8541100080
TARIC:
8541100000
ECCN:
EAR99

AQ27COM-01 Bidirectional TVS Diode

Littelfuse AQ27COM-01 Bidirectional TVS Diode provides a high Electrostatic Discharge (ESD) protection level for electronic equipment. This TVS diode is fabricated using proprietary silicon avalanche technology. The AQ27COM-01 TVS diode dissipates a 4A (8/20μs) surge event as defined in IEC 61000-4-5, 2nd edition. This TVS diode safely absorbs repetitive ESD strikes of ±30kV (contact and air discharge as defined in IEC61000-4-2) without any performance degradation. The AQ27COM-01 TVS diode is AEC-Q101 qualified and PPAP capable. Typical applications include automotive, ADAS control units, body control units, CAN/LIN buses, electronic control units, factory automation, lighting control (DALI), and powertrain control units.

ESD Protection Solutions

Littelfuse provides a wide range of products that protect components from ESD threats. ESD threats are extremely fast, low-energy events that can wreak havoc on electronic equipment. Trends in reduced chip protection and harsher end-user environments are requiring the need for enhanced protection solutions. Littelfuse produces varistors, suppressors, indicators, and more so users can find the right protection to ensure the long-term reliable operation of applications.

TVS Silicon Protection Arrays (SPA)

Littelfuse Silicon Protection Array (SPA®) TVS Diodes are designed to protect electronics from very fast and damaging voltage transients, such as lightning and electrostatic discharge (ESD). These diodes offer an ideal protection solution for I/O interfaces and digital and analog signal lines in computer and consumer portable electronics. Littelfuse TVS diodes offer a broader application use and improved impulse protection performance over conventional diodes.