251/253 Series PICO® II Very Fast-Acting Fuses

Littelfuse 251/253 Series PICO® II Very Fast-Acting Fuses are designed to meet an extensive array of performance characteristics in a space-saving subminiature package. These fast-acting fuses operate at -55°C to 125°C temperature range and at 0.062A to 15A current rating range. The 251/253 series fuses are small and feature low-temperature re-rating. These fuses are ideal for flat–panel display TVs, LCD monitors, LCD backlight inverters, office machines, power supplies, audio/video systems, lighting systems, and medical equipment.

結果: 3
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (HKD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 系列 產品 额定电流 交流電額定電壓 保險絲類型 主體類型 直流電額定電壓 中斷等級 終端類型 保險絲大小/成組 最低工作溫度 最高工作溫度 電阻 封裝
Littelfuse 帶導線的保險絲 - 穿孔式 125V FM10A PICO MIL .375A 無庫存前置作業時間 17 週
最少: 1
倍數: 1

253 PCB Mount Fuses 375 mA 125 VAC Fast Blow Leaded Fuses 125 VDC 300 A at 125 VDC Axial PICO II - 55 C + 125 C 395 mOhms Bulk
Littelfuse 帶導線的保險絲 - 穿孔式 125V FM10A PICO MIL .750A 無庫存前置作業時間 17 週
最少: 1
倍數: 1

253 PCB Mount Fuses 750 mA 125 VAC Fast Blow Leaded Fuses 125 VDC 300 A at 125 VDC Axial PICO II - 55 C + 125 C 175 mOhms Bulk
Littelfuse 帶導線的保險絲 - 穿孔式 125V FM10A PICO MIL 5A 無庫存前置作業時間 17 週
最少: 1
倍數: 1

253 PCB Mount Fuses 5 A 125 VAC Fast Blow Leaded Fuses 125 VDC 300 A at 125 VDC Axial PICO II - 55 C + 125 C 15.8 mOhms Bulk