167102069902

Essentra
144-167102069902
167102069902

製造商:

說明:
螺絲與緊固件 FINNED RIVET A=3.5 B=9.5

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 45

庫存:
45 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$6.00 HK$6.00
HK$4.74 HK$47.40
HK$4.00 HK$400.00
HK$3.58 HK$1,790.00
HK$3.45 HK$3,450.00
HK$3.38 HK$8,450.00
HK$3.30 HK$16,500.00
HK$3.26 HK$32,600.00
HK$3.24 HK$81,000.00

商品屬性 屬性值 選擇屬性
Essentra
產品類型: 螺絲與緊固件
RoHS:  
Rivets
Finned Rivet
9.5 mm
Nylon
Truss
品牌: Essentra
色彩: Black
組裝國家: Not Available
擴散國: Not Available
原產國: GB
安裝孔大小: 3.5 mm
產品類型: Screws & Fasteners
原廠包裝數量: 100
子類別: Hardware
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
3926908500
TARIC:
3926909790
ECCN:
EAR99

Rivets

Essentra Components Rivets are easily installed by hand and designed to fit a broad range of hole sizes and panel thicknesses. These fasteners can hold panels of multiple materials together, fasten items to a designated location, or plug holes. Essentra Rivets feature plastic construction in a black or natural color. The rivets come in a wide variety of styles, sizes, and configurations to accommodate different materials and panel dimensions.