ZXCT180QA4W5-7

Diodes Incorporated
621-ZXCT180QA4W5-7
ZXCT180QA4W5-7

製造商:

說明:
電流及功率監控器和調節器 CM Voltage Output SOT25 T&R 3K

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 3,000

庫存:
3,000 可立即送貨
工廠前置作業時間:
24 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個3000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$5.18 HK$5.18
HK$3.08 HK$30.80
HK$2.59 HK$64.75
HK$1.96 HK$196.00
HK$1.66 HK$415.00
HK$1.43 HK$715.00
HK$1.27 HK$1,270.00
完整捲(訂購多個3000)
HK$1.06 HK$3,180.00
HK$0.888 HK$5,328.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Diodes Incorporated
產品類型: 電流及功率監控器和調節器
RoHS:  
Current Monitors
High or Low Side
5.5 V
2.7 V
370 uA
- 40 C
+ 125 C
SMD/SMT
SOT25-5
Reel
Cut Tape
MouseReel
品牌: Diodes Incorporated
輸入電壓范圍: 2.7 V to 5.5 V
輸出電流: 8 mA
產品類型: Current & Power Monitors & Regulators
系列: ZXCT180Q
原廠包裝數量: 3000
子類別: PMIC - Power Management ICs
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

ZXCT18xQ Automotive Current Monitors

Diodes Incorporated ZXCT18xQ Automotive Low-/High-Side Current Monitors are uni-directional (ZXCT180Q) and bi-directional (ZXCT181Q) current shunt monitors designed to address a 26V common mode and a small 2.7V to 5.5V supply voltage range powering the device. The Diodes Incorporated ZXCT18xQ supports small-signal bandwidths as high as 400kHz at 20V/V gain and fast large-signal slew rates of 2V/µs. This ability can detect rapid changes in the sensed current and fast response to the output, making the ZXCT18xQ a good choice for applications such as low-side motor control and system fault current detection.