Z00A-4G7U1-11000

Amphenol Aorora
649-Z00A4G7U111000
Z00A-4G7U1-11000

製造商:

說明:
EMI墊圈、墊片、減震器和屏蔽 Clip,SUS T0.15,height 1.89

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
8 週 工廠預計生產時間。
最少: 98000   多個: 49000
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
完整捲(訂購多個3500)
HK$0.682 HK$66,836.00

商品屬性 屬性值 選擇屬性
Amphenol
產品類型: EMI墊圈、墊片、減震器和屏蔽
RoHS:  
EMI Gaskets, Sheets & Absorbers
Accessories
Clip
Reel
品牌: Amphenol Aorora
原廠包裝數量: 3500
子類別: EMI/RFI
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8536694040
ECCN:
EAR99

Clips

Amphenol Aorora Clips are designed with openings to accommodate different thicknesses and cable sizes. The clip openings measure from 0.1mm to 1mm. These clips are made of stainless steel or copper alloy, with Gold, Tin, or Nickel plating as an option. The clips operate in the -40°C to 105°C temperature range and are RoHS compliant. These clips are widely used in automotive infotainment, smart home, and smart wearable.