XS3A1T3157GMX

Nexperia
771-XS3A1T3157GMX
XS3A1T3157GMX

製造商:

說明:
類比開關IC SOT-886 ANALOG SWITCH PREC

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

在途量:
20,000
預期16/3/2026
工廠前置作業時間:
12
工廠預計生產時間數量大於所顯示的數量。
此產品已報告長備貨期。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個5000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$2.14 HK$2.14
HK$1.30 HK$13.00
HK$1.11 HK$111.00
HK$1.02 HK$204.00
HK$0.97 HK$485.00
HK$0.929 HK$929.00
HK$0.88 HK$2,200.00
完整捲(訂購多個5000)
HK$0.847 HK$4,235.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Nexperia
產品類型: 類比開關IC
RoHS:  
SMD/SMT
XSON-6
1 Channel
1 x SPDT
500 mOhms
1.4 V
4.3 V
100 ns
80 ns
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
品牌: Nexperia
Pd - 功率消耗 : 250 mW
產品類型: Analog Switch ICs
原廠包裝數量: 5000
子類別: Switch ICs
電源電流 - 最大值: 150 nA
供電類型: Single Supply
轉換開關連續電流: 350 mA
零件號別名: 935690968115
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

XS3A1Tx157 Low Ohmic Analog Switches

Nexperia XS3A1Tx157 Low Ohmic Analog Switches are Single-Pole Double-Throw (SPDT) analog switches suitable for use as an analog or digital 2:1 multiplexer/demultiplexer. These switches have a digital select input (S), two independent inputs/outputs (Y1 and Y2), and a common input/output (Z). Nexperia XS3A1Tx157 switches feature Schmitt trigger action at the digital input, making the circuit tolerant to slower input rise and fall times. These switches offer low-threshold digital input that allows this device to be driven by 1.8V logic levels in 3.3V applications without a significant increase in supply current. This eliminates the need for logic-level translation and allows XS3A1T5157 to switch 4.3V signals with a 1.8V digital controller. The XS3A1Tx157 switches offer low ON resistance (0.5Ω) and flatness (0.13Ω), ensuring minimal attenuation and distortion of transmitted signals. These switches are ideal for mobile phones, tablets, notebooks, and wearables.