XPGEWT-H1-0000-00000UA8G

Cree LED
941-XPGEWTH10000UA8G
XPGEWT-H1-0000-00000UA8G

製造商:

說明:
白色LED XLamp XP-G Gen 4 Light Emitting Diode White

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 622

庫存:
622 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$14.30 HK$14.30
HK$13.56 HK$135.60
HK$13.15 HK$657.50
HK$12.08 HK$1,208.00
HK$11.01 HK$2,752.50
HK$10.28 HK$5,140.00
完整捲(訂購多個1000)
HK$9.54 HK$9,540.00
25,000 報價

商品屬性 屬性值 選擇屬性
Cree LED
產品類型: 白色LED
RoHS:  
White LEDs
SMD/SMT
3.45 mm x 3.45 mm
Warm White
2700 K
218 lm
90
120 deg
3 A
3.23 V
3.45 mm
3.45 mm
2.26 mm
+ 150 C
Colorless
1.53 mm
Round
Clear
Reel
Cut Tape
品牌: Cree LED
配置: Single
組裝國家: Not Available
擴散國: Not Available
原產國: CN
產品類型: White LEDs
原廠包裝數量: 1000
子類別: LEDs
類型: Low Power LEDs
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
ECCN:
EAR99

XLamp® XP-G4 High-Intensity White LEDs

Cree LED XLamp® XP-G4 High-Intensity White LEDs with next-generation XP-G platform offer high lumen density, efficacy, reliability, and a broad range of CCT/CRI options. These LEDs are optimized for maximum performance in a 1:1 optic configuration. The XP-G4 LEDs feature a 700mA binning current, 3000mA maximum current, 10W maximum power, 85°C binning temperature, and 125° Full Width Half Maximum (FWHM) beam angle. These high-intensity LEDs are available in 70, 80, and 90 Color Rendering Index (CRI) options in a 3.45mm x 3.45mm package size. The XP-G4 white LEDs are suitable for aftermarket auto, indoor direction, horticulture, and flashlight (portable) applications.

XLamp® CXA LED Array Family

Cree LED XLamp® CXA LED Arrays deliver high lumen output and efficacy in a family of single, easy-to-use components. Optimized to simplify designs and lower system cost, Cree's CXA LED arrays deliver system level performance from 550 to over 5000 lumens and can enable applications ranging from GU10s to commercial downlights. With Cree LED's CXA LED arrays, lighting manufacturers can have both performance and ease-of-use in a single LED.

XLamp® Pro9™ High-Power LEDs

Cree LED XLamp® Pro9™ High-Power LEDs offer up to 15% higher efficacy for a 90/95 color rendering index (CRI) over the standard version LEDs without sacrificing color rendering quality. Operating at up to +105°C, the highly reliable Pro9 LEDs feature the same maximum current and mechanical/electrical characteristics as the standard variants. The XLamp® Pro9™ High-Power LEDs are designed for general indoor and outdoor commercial lighting applications.