XPGDFR-LW-0000-00E01

Cree LED
941-XPGDFRLW00000E01
XPGDFR-LW-0000-00E01

製造商:

說明:
單色LED FAR RED EMITTING LED

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 683

庫存:
683 可立即送貨
工廠前置作業時間:
8 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$30.00 HK$30.00
HK$28.44 HK$284.40
HK$27.62 HK$1,381.00
HK$25.48 HK$2,548.00
HK$23.18 HK$5,795.00
HK$21.70 HK$10,850.00
完整捲(訂購多個1000)
HK$20.06 HK$20,060.00
25,000 報價

商品屬性 屬性值 選擇屬性
Cree LED
產品類型: 單色LED
RoHS:  
Red LEDs
PCB Mount
655 nm
475 mW
350 mA
1.8 V
Round
XP-G
Reel
Cut Tape
品牌: Cree LED
高度: 2 mm
長度: 3.45 mm
原廠包裝數量: 1000
子類別: LEDs
公司名稱: Xlamp
類型: Single Color LEDs
視角: 135 deg
寬度: 3.45 mm
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000

XLamp® XP-G3 S Line Royal Blue LEDs

Cree LED XLamp® XP-G3 S-Line Royal Blue LEDs offer lead system-level reliability through switching and dimming cycles, improved resistance to sulfur exposure, and higher efficacy. These royal blue LEDs are high-power LED technology optimized for general and horticulture lighting applications. The XP-G3 S-Line royal blue LEDs feature a 2000mA maximum drive current, broadcast color option at 5700K, 123° to 130° wide viewing angle, and 0.9°C/W low thermal resistance.

XLamp® XP-G3 Horizon LEDs

Cree LED XLamp® XP-G3 Horizon LEDs are horticulture-specific beam shapes and offer 70° and 90° options with the Horizon technology. The term XP-G3 Horizon denotes the XP-G3 Horizon LEDs without regard to the viewing angle or color. These LEDs spread light output towards the sides to illuminate plants and allow horticultural luminaires to be placed closer to the plant canopy without causing damage. With proper design, Horizon LEDs enable higher system efficiency and lower costs for horticulture lighting. The XLamp® XP-G3 Horizon LEDs are ideal for indoor and vertical horticulture.

XLamp® CXA LED Array Family

Cree LED XLamp® CXA LED Arrays deliver high lumen output and efficacy in a family of single, easy-to-use components. Optimized to simplify designs and lower system cost, Cree's CXA LED arrays deliver system level performance from 550 to over 5000 lumens and can enable applications ranging from GU10s to commercial downlights. With Cree LED's CXA LED arrays, lighting manufacturers can have both performance and ease-of-use in a single LED.

XLamp® Pro9™ High-Power LEDs

Cree LED XLamp® Pro9™ High-Power LEDs offer up to 15% higher efficacy for a 90/95 color rendering index (CRI) over the standard version LEDs without sacrificing color rendering quality. Operating at up to +105°C, the highly reliable Pro9 LEDs feature the same maximum current and mechanical/electrical characteristics as the standard variants. The XLamp® Pro9™ High-Power LEDs are designed for general indoor and outdoor commercial lighting applications.