XHGAWT-00-0000-00000HXE5

Cree LED
941-XHGAWT000HXE5
XHGAWT-00-0000-00000HXE5

製造商:

說明:
白色LED White 4000 K 80-CRI, XLamp XHGAWT

壽命週期:
NRND:
不建議用於新設計。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 86

庫存:
86 可立即送貨
工廠前置作業時間:
2 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個1000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$3.29 HK$3.29
HK$3.12 HK$31.20
HK$3.03 HK$151.50
HK$2.79 HK$279.00
HK$2.54 HK$635.00
HK$2.38 HK$1,190.00
完整捲(訂購多個1000)
HK$2.22 HK$2,220.00
HK$2.06 HK$51,500.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Cree LED
產品類型: 白色LED
RoHS:  
White LEDs
SMD/SMT
SMD-2
Neutral White
4000 K
26.8 lm
80
130 deg
65 mA
2.9 V
1 W
3 mm
3 mm
1.34 mm
+ 85 C
Tinted
3 mm x 3 mm
Square
Clear
XHGAWT
Reel
Cut Tape
MouseReel
品牌: Cree LED
產品類型: White LEDs
原廠包裝數量: 1000
子類別: LEDs
公司名稱: XLamp
類型: High Power LEDs
每件重量: 185.735 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

XLamp® XH-B和XH-G LED

Cree XLamp® XH-B & XH-G LEDs are a new type of mid-power LED that delivers the unique combination of high performance and reliability. Unlike common mid-power plastic packages of today, the ceramic-based XH LEDs are designed to deliver the long calculated L70 lifetimes of Cree's other high-power LEDs, such as XP or XT LEDs. XH LEDs are optimized for fluorescent replacement lighting applications, such as troffers and panel lights, where high efficacy, long lifetime, and smooth appearance are critical. The XH LEDs allow lighting manufacturers to offer products that meet the lifetime expectations of LED technology without compromising cost or performance. The XH-G LEDs deliver leading efficacy levels of up to 170 lumens-per-watt at 65mA, 5000K, 80 CRI, and the XH-B LEDs deliver leading efficacy levels of up to 140 lumens-per-watt at 65mA, 5000K, 80 CRI.
Learn more

XLamp® CXA LED Array Family

Cree LED XLamp® CXA LED Arrays deliver high lumen output and efficacy in a family of single, easy-to-use components. Optimized to simplify designs and lower system cost, Cree's CXA LED arrays deliver system level performance from 550 to over 5000 lumens and can enable applications ranging from GU10s to commercial downlights. With Cree LED's CXA LED arrays, lighting manufacturers can have both performance and ease-of-use in a single LED.