XC9303B093KR-G

Torex Semiconductor
865-XC9303B093KR-G
XC9303B093KR-G

製造商:

說明:
開關控制器 High Efficiency, Synchronous Step-Up & Down DC / DC Controller

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 68

庫存:
68 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個1000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$29.26 HK$29.26
HK$19.32 HK$193.20
HK$17.84 HK$446.00
HK$15.54 HK$1,554.00
HK$14.55 HK$3,637.50
HK$12.74 HK$6,370.00
完整捲(訂購多個1000)
HK$10.52 HK$10,520.00
HK$9.78 HK$19,560.00
HK$9.37 HK$46,850.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Torex Semiconductor
產品類型: 開關控制器
RoHS:  
Boost, Buck
1 Output
300 kHz
88 %
2 V to 6 V
800 mA
- 40 C
+ 85 C
SMD/SMT
MSOP-8
Reel
Cut Tape
MouseReel
品牌: Torex Semiconductor
絕緣: Non-Isolated
運作供電電流: 90 uA
工作電源電壓: 2 V to 10 V
輸出類型: Adjustable
產品: Voltage Controllers
產品類型: Switching Controllers
系列: XC9303
關機: No Shutdown
原廠包裝數量: 1000
子類別: PMIC - Power Management ICs
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542310030
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

XC930x Step-Up & Step-Down DC/DC Controller ICs

Torex Semiconductor XC930x Step-Up and Step-Down DC/DC Controller ICs can be realized only using basic external components: transistor, inductor, diode, and capacitor. These DC/DC controller ICs switch from PWM to PFM control during light loads, and high efficiencies can be achieved over a wide range of output load conditions. The XC930x DC/DC controller ICs feature a 2V to 10V input voltage range and a 300kHz oscillation frequency (for XC9301 and XC9302, a switching frequency of 180kHz also can be set). Another key feature includes internally set soft-start time (10ms), which protects against in-rush currents when the power is switched on and prevents voltage overshooting. Typical applications include PDAs, palmtop computers, portable audio equipment, and various power supplies.