XC8107AC10ER-G

Torex Semiconductor
865-XC8107AC10ER-G
XC8107AC10ER-G

製造商:

說明:
電源開關IC - 配電 85m High Function Power Switch (Fixed Current Limit)

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 2,660

庫存:
2,660 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個3000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$7.15 HK$7.15
HK$6.30 HK$63.00
HK$5.92 HK$148.00
HK$4.83 HK$483.00
HK$4.58 HK$1,145.00
HK$3.90 HK$1,950.00
HK$3.48 HK$3,480.00
完整捲(訂購多個3000)
HK$2.65 HK$7,950.00
HK$2.58 HK$15,480.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Torex Semiconductor
產品類型: 電源開關IC - 配電
RoHS:  
High Side
1 Output
1 A
1.4 A
104 mOhms
1 ms
130 us
5.5 V
- 40 C
+ 105 C
SMD/SMT
USP-6C
Reel
Cut Tape
MouseReel
品牌: Torex Semiconductor
Pd - 功率消耗 : 120 mW
產品: Power Switches
產品類型: Power Switch ICs - Power Distribution
原廠包裝數量: 3000
子類別: Switch ICs
電源電壓 - 最大值: 5.5 V
電源電壓 - 最小值: 2.5 V
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

XC8x P-Channel MOSFET Power Switch ICs

Torex Semiconductor XC8x P-Channel MOSFET Power Switch ICs integrate a P-channel MOSFET for low ON resistance power switching. These switch ICs feature a control pin (CE) that determines the power switch's state, with logic level selectability between active high or active low. The XC8x switch ICs incorporate current limiting and overcurrent protection features to safeguard the output. Additionally, the XC8107, XC8108, and XC8109 switch ICs offer thermal shutdown, Under-Voltage Lockout (UVLO), and soft-start functionalities, while the XC8102 switch ICs provide short-circuit protection. The XC8107, XC8108, and XC8109 switch ICs come with a flag function that monitors the power switch status. The XC8x switch ICs are EU RoHS-compliant and Pb-free.