XC6810A42H0R-G

Torex Semiconductor
865-XC6810A42H0R-G
XC6810A42H0R-G

製造商:

說明:
電池管理產品 Multi-function micro battery charger IC

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 100

庫存:
100 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個5000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$25.15 HK$25.15
HK$18.91 HK$189.10
HK$17.34 HK$433.50
HK$17.10 HK$4,275.00
HK$16.44 HK$16,440.00
完整捲(訂購多個5000)
HK$15.45 HK$77,250.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Torex Semiconductor
產品類型: 電池管理產品
RoHS:  
Charge Management
Lithium-ion
3.5 to 28 V
WLP-12
SMD/SMT
Reel
Cut Tape
MouseReel
品牌: Torex Semiconductor
特徵: Battery LED Indicator
最高工作溫度: + 85 C
最低工作溫度: - 40 C
運作供電電流: +/- 1 mA to +/- 25 mA
Pd - 功率消耗 : 890 mW
產品類型: Battery Management
原廠包裝數量: 5000
子類別: PMIC - Power Management ICs
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

XC6x Voltage Regulators

Torex Semiconductor XC6x Voltage Regulators are CMOS-based devices with a reference voltage source, error amplifier, and driver transistor as core components. These voltage regulators are equipped with overcurrent protection or current limit circuits and a thermal shutdown circuit or thermal control. The XC6x voltage regulators come in various package options, enabling flexible integration into various electronic applications. These voltage regulators are ideal for IoT equipment, wearable devices, fitness trackers, energy harvest, digital TV tuners, wireless LAN, consumer equipment, and industrial equipment. The XC6x voltage regulators are EU RoHS-compliant and Pb-free.