XC6206P332MR-G

Torex Semiconductor
865-XC6206P332MR-G
XC6206P332MR-G

製造商:

說明:
LDO電壓穩壓器 1uA Low Quiescent 3 Terminal, Low ESR Cap. Compatible, Voltage Regulator

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 7,353

庫存:
7,353
可立即送貨
在途量:
15,000
預期8/5/2026
工廠前置作業時間:
15
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個3000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$4.36 HK$4.36
HK$3.07 HK$30.70
HK$2.75 HK$68.75
HK$2.38 HK$238.00
HK$2.22 HK$555.00
HK$2.11 HK$1,055.00
HK$1.92 HK$1,920.00
完整捲(訂購多個3000)
HK$1.87 HK$5,610.00
HK$1.83 HK$10,980.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Torex Semiconductor
產品類型: LDO電壓穩壓器
RoHS:  
SMD/SMT
SOT-23-3
3.3 V
200 mA
1 Output
Positive
1 uA
1.8 V
6 V
Fixed
- 40 C
+ 85 C
250 mV
Reel
Cut Tape
MouseReel
品牌: Torex Semiconductor
線路調整率: 0.05 %/V
負載調整率: 60 mV
運作供電電流: 1 uA
Pd - 功率消耗 : 250 mW
產品: LDO Voltage Regulators
產品類型: LDO Voltage Regulators
原廠包裝數量: 3000
子類別: PMIC - Power Management ICs
類型: Positive Voltage Regulator
電壓調節精度: 2 %
每件重量: 37 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

XC62x LDO Voltage Regulators

Torex Semiconductor XC62x LDO Voltage Regulators are highly precise, low-power consumption devices designed with advanced CMOS technology. These regulators boast features like high ripple rejection, low dropout voltage, and ultra-low supply current, making them ideal for various applications. Each variant of the XC62x regulators is tailored for specific needs, from high-speed operation and low noise to enhanced transient response and thermal protection. With a broad selection of output voltage options, these regulators provide versatile solutions for many battery-powered devices. The XC62x LDO voltage regulators are EU RoHS-compliant and Pb-free. Typical applications include smartphones/mobile phones, portable game consoles, digital audio equipment, wireless LAN, digital TV tuners, walkie-talkies, and blood pressure manometers.