XBT-3535-UV-A130H-DB280-00

Luminus Devices
896-XBT3535UVA13DB28
XBT-3535-UV-A130H-DB280-00

製造商:

說明:
UV LED 285nm UVC SMD

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 74

庫存:
74 可立即送貨
工廠前置作業時間:
8 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個250)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$161.93 HK$161.93
HK$128.31 HK$1,283.10
HK$120.09 HK$12,009.00
完整捲(訂購多個250)
HK$116.15 HK$29,037.50
HK$112.04 HK$56,020.00
5,000 報價
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Luminus Devices
產品類型: UV LED
RoHS:  
UV LEDs (Ultraviolet)
1414 (3535 metric)
Ultraviolet
500 mA
6.2 V
285 nm
130 deg
135 mW
3.65 mm
3.65 mm
+ 100 C
Colorless
Square
Clear
XBT-3535-UV
Reel
Cut Tape
MouseReel
品牌: Luminus Devices
組裝國家: Not Available
擴散國: Not Available
原產國: CN
安裝風格: SMD/SMT
產品類型: UV LEDs (Ultraviolet)
原廠包裝數量: 250
子類別: LEDs
類型: Single Color LEDs
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
ECCN:
EAR99

XST-3535-UV表面貼裝UVC LED

Luminus Devices XST-3535-UV表面貼裝UVC LED發光波長介於275nm至286nm之間,具有窄視角。這些UVC LED包括標準SMD流程和60℃窄視角。XST-3535-UV LED提供45mW輸出輻射功率、500mA正向電流及100℃結溫。這些UVC LED功能具有5V至7.5V正向電壓範圍。XST-3535-UV LED具有3.5mm x 3.5mm小巧尺寸。這些UVC LED理想適用於熒光分析儀、食品和藥物加工、園藝和醫學光譜。

XBT-3535 UVB/UVC Surface Mount LEDs

Luminus Devices XBT-3535 UVB/UVC Surface-Mount LEDs feature an integrated chip-on-board design for easy system integration and optimum cooling. Boasting multiple wavelength options (including 265nm, 275nm, 285nm, 308nm, and 340nm), these LEDs are specifically tailored for air, water, and surface disinfection applications. A lower-power, cost-effective Mini version is also available in 275nm with a power output of 20mW at 150mA. In the UVB range, the XBT-3535 series introduces two options: 285nm and 308nm. The 285nm variant, designed for horticulture and analytical instruments, offers performance exceeding 85mW at 500mA. The 308nm variant, available in the Mini version, provides a cost-effective solution for phototherapy and horticulture, delivering a power output of more than 30mW at 150mA. Typical applications include phototherapy, analytical instruments, UV curing, and solar panel testers.