X4-Z11-E-A

Digi
888-X4-Z11-E-A
X4-Z11-E-A

製造商:

說明:
閘道 Connect port IP/Xbee RF/DiN Products

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 7

庫存:
7 可立即送貨
數量超過7會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$4,502.34 HK$4,502.34

商品屬性 屬性值 選擇屬性
Digi International
產品類型: 閘道
RoHS:  
ZigBee to Ethernet Gateways
2.4 GHz
10 Mb/s, 100 Mb/s
1 Ethernet, 1 RPSMA, 1 Serial, 1 USB
Ethernet, Serial, USB, Zigbee
6 V
30 V
- 30 C
+ 75 C
品牌: Digi
描述/功能: ZigBee to Ethernet gateways
尺寸: 133.3 mm x 85 mm x 25.4 mm
閃光: 16 MB
產品類型: Gateways
隨機存儲器: 32 MB
安全性: With Security
系列: ConnectPort X4
原廠包裝數量: 1
子類別: Ethernet & Communication Modules
公司名稱: ConnectPort
每件重量: 200 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8517799000
CAHTS:
8517620090
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

ConnectPort X Gateways

Digi ConnectPort® X Gateways provide PC or IP Network connectivity for end-point devices in XBee WPANs. Digi ConnectPort X Gateways collect end node data, aggregate it, and send it to a parent application using cellular, Wi-Fi, or Ethernet connections. Available in multiple configurations and supporting a wide range of applications, ConnectPort X Gateways are ideal for centralized data collection and communication in geographically diverse applications.