WSK25122L000FEA

Vishay / Dale
71-WSK25122L000FEA
WSK25122L000FEA

製造商:

說明:
電流傳感電阻器 - SMD .002ohms 1watt 1%

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 2,630

庫存:
2,630 可立即送貨
工廠前置作業時間:
10 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個2000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$17.43 HK$17.43
HK$11.59 HK$115.90
HK$9.04 HK$226.00
HK$8.13 HK$813.00
HK$7.20 HK$1,800.00
HK$6.62 HK$3,310.00
完整捲(訂購多個2000)
HK$6.62 HK$13,240.00
HK$5.26 HK$21,040.00
HK$5.15 HK$41,200.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Vishay
產品類型: 電流傳感電阻器 - SMD
RoHS:  
Reel
Cut Tape
MouseReel
WSK2512
2 mOhms
1 W
1 %
250 PPM / C
2512
6432
6.35 mm (0.25 in)
3.2 mm (0.126 in)
0.635 mm (0.025 in)
- 65 C
+ 170 C
Metal Element
4 Terminal
SMD/SMT
AEC-Q200
應用: Current Sense
品牌: Vishay / Dale
組裝國家: Not Available
擴散國: Not Available
原產國: US
安裝風格: PCB Mount
終端數量: 4 Terminal
產品類型: Current Sense Resistors
原廠包裝數量: 2000
子類別: Resistors
類型: Power Metal Strip Resistor Low Value Surface Mount 4-Terminal
每件重量: 40.500 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8533211000
TARIC:
8533210000
CAHTS:
8533210000
USHTS:
8533210020
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99

WSK0612系列Power Metal Strip®電阻

Vishay/DaleWSK系列包括業內首個0612封裝尺寸。Vishay/Dale生產的WSK0612系列Power Metal Strip®電阻採用四端頭設計,十分適合各類電流感應、分壓和脈衝應用。由於運用獨有加工技術,這些表面貼裝電阻的電阻值極低。WSK0612系列電阻器提供高達+170ºC的高溫性能,並符合RoHS規定的2002/95/EC指令
瞭解更多

WSK Power Metal Strip® Resistors

Vishay / Dale WSK Power Metal Strip® Resistors feature a 4-terminal design, allowing for 1% tolerance down to 0.0005Ω and 0.5% tolerance down to 0.001Ω. These Vishay / Dale resistors feature 0.5nH to 5nH inductance as well as a frequency response to 50MHz. A proprietary processing technique produces extremely low resistance values (down to 0.0005Ω). The AEC-Q200-qualified WSK series features solid metal nickel-chrome or a manganese-copper alloy resistive element with low TCR. The all-welded construction of these resistors makes them ideal for all types of automotive, industrial / computing, current sensing, voltage division, and pulse applications.

Current Sensing Resistors

Vishay / Dale Current Sensing Resistors are SMT, fixed, discrete resistors available in a wide range of package sizes. These resistors feature low resistance values, a variety of temperature performances, and a range of temperature coefficients.  The surface mount Vishay / Dale current sensing resistors offer tight tolerances, excellent overload capabilities (equivalent to wirewound), and are ideal for high-current and high-power applications.