WP710A10YD5V

Kingbright
604-WP710A10YD5V
WP710A10YD5V

製造商:

說明:
單色LED Yel 15mcd 588nm 40 deg 5V resistor

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 16,049

庫存:
16,049 可立即送貨
工廠前置作業時間:
6 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$0.904 HK$0.90
HK$0.764 HK$7.64

商品屬性 屬性值 選擇屬性
Kingbright
產品類型: 單色LED
RoHS:  
Yellow LEDs
Through Hole
T-1 (3 mm)
588 nm
Yellow
13 mA
6 V
85 mW
Yellow
3 mm
Dome
Diffused
WP710
Bulk
品牌: Kingbright
高度: 4.6 mm
長度: 3.2 mm
發光強度: 15 mcd
最高工作溫度: + 70 C
最低工作溫度: - 40 C
產品類型: Single Color LEDs
原廠包裝數量: 500
子類別: LEDs
類型: Single Color LEDs
視角: 50 deg
寬度: 3.2 mm
每件重量: 160.118 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

3mm & 5mm Through-hole LEDs

Kingbright 3mm and 5mm Through-hole LEDs with a built-in 5V resistor are reliable, rugged, and offer long lifetimes with solid state reliability. They each feature low power consumption and a 5V internal resistor. These through-hole LEDs are available in the standard T-1 (3mm) and T-1 3/4 (5mm) size LED packages. They come in bright green, yellow, and high-efficiency red, with dominant wavelengths of 565nm, 590nm, and 627nm.