W74M25JWZEIQ

Winbond
454-W74M25JWZEIQ
W74M25JWZEIQ

製造商:

說明:
安全IC/認證IC Security Authentication spiFlash, 1.8V, 256M-bit

壽命週期:
向工廠驗證狀態:
壽命週期資訊不明確。獲取報價以驗證製造商對該部件編號的供貨情形。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 30

庫存:
30 可立即送貨
工廠前置作業時間:
24 週 工廠預計生產時間數量大於所顯示的數量。
數量超過30會受到最小訂單要求的限制。
此產品已報告長備貨期。
最少: 1   多個: 1   上限: 30
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$72.83 HK$72.83
HK$54.58 HK$545.80
HK$52.03 HK$1,300.75

商品屬性 屬性值 選擇屬性
Winbond
產品類型: 安全IC/認證IC
RoHS:  
64 bit
1.95 V
1.65 V
- 40 C
+ 85 C
SMD/SMT
WSON-8
Tube
品牌: Winbond
接口類型: SPI
最高時鐘頻率: 104 MHz
濕度敏感: Yes
產品類型: Security ICs / Authentication ICs
系列: W74M25JW
原廠包裝數量: 63
子類別: Security ICs / Authentication ICs
類型: Authentication Flash
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8542320040
USHTS:
8542320051
MXHTS:
8542320299
ECCN:
3A991.b.1.a

W74M Storage Flash Memory ICs

Winbond W74M Storage Flash Memory ICs provide a storage solution for systems with limited space, pins, and power. These ICs have a standard Hash-based Message Authentication Code (HMAC) SHA-256 crypto accelerator and four separate Monotonic Flash Counters. The W25R devices offer flexibility and performance well beyond ordinary Serial Flash devices. These ICs are ideal for code shadowing to RAM, executing code directly from Dual/Quad SPI (XIP), and storing voice, text, and data. The W74M security products also provide enhanced security to gateways, sensors, doorbells, and cameras. These devices operate at -40°C to 85°C temperature range and 1.7V to 3.6V voltage range. The Winbond W74M products comprise of 2Gb, 1Gb, 512Mb, 256Mb, 128Mb, 64Mb, and 0Mb flash density. Typical applications include emerging IoT demanding, multi-layered authenticity, mobile accessories, home automation, industrial control, and smart home.