W65C51N6TPG-14

Western Design Center (WDC)
955-W65C51N6TPG-14
W65C51N6TPG-14

製造商:

說明:
介面 - 專用 Asynch Communication Interface Adapter

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 388

庫存:
388 可立即送貨
工廠前置作業時間:
9 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$71.68 HK$71.68
HK$51.46 HK$514.60
HK$48.99 HK$1,469.70
HK$42.50 HK$4,462.50
HK$40.61 HK$10,355.55
HK$36.99 HK$18,864.90
HK$32.22 HK$32,381.10
HK$31.07 HK$77,830.35

商品屬性 屬性值 選擇屬性
Western Design Center (WDC)
產品類型: 介面 - 專用
RoHS:  
Asynchronous Communications Interface Adapter
5 V
5 V
0 C
+ 70 C
Through Hole
PDIP-28
品牌: Western Design Center (WDC)
濕度敏感: Yes
工作電源電壓: 5 V
封裝: Tube
Pd - 功率消耗 : 10 mW
產品類型: Interface - Specialized
系列: W65C51N
原廠包裝數量: 15
子類別: Interface ICs
每件重量: 4.190 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310030
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
EAR99

Interface Adapters

Western Design Center (WDC) interface adapters are designed to be easily implemented, program controlled interfaces between 8-bit microprocessor based systems and serial communication data sets and modems. WDC interface adapters include Asynchronous Communications Interface Adapter (ACIA), Peripheral Interface Adapter (PIA), and Versatile Interface Adapters (VIA). Each adapter type is designed to help interface between 8-bit microprocessors and various peripheral devices.