VS-E5PX6012L-N3

Vishay Semiconductors
78-VS-E5PX6012L-N3
VS-E5PX6012L-N3

製造商:

說明:
整流器 1200V, 60A TO-247 LL

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

在途量:
500
預期8/5/2026
工廠前置作業時間:
22
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$44.06 HK$44.06
HK$24.08 HK$240.80
HK$20.88 HK$2,088.00
HK$19.07 HK$9,535.00
HK$18.33 HK$18,330.00

商品屬性 屬性值 選擇屬性
Vishay
產品類型: 整流器
RoHS:  
Through Hole
TO-247AD-2
1.2 kV
60 A
Fast Recovery Rectifiers
Single
2.6 V
420 A
50 uA
30 ns
- 55 C
+ 175 C
FRED Pt
Tube
品牌: Vishay Semiconductors
產品: Rectifiers
產品類型: Rectifiers
原廠包裝數量: 500
子類別: Diodes & Rectifiers
公司名稱: FRED Pt
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8541100000
TARIC:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99

5G Power Supply Solutions

Vishay 5G Power Supply Solutions are a portfolio of devices that offer the highest efficiency and RF noise levels for 5G mmWave base station applications. They have a high operating temperature range from -40°C to +125°C. Wideband filtering can be achieved with ultra-low ESR filter capacitors, and soft recovery diodes improve PSRR and RF noise floor. 

FRED Pt® Gen 5 Hyperfast Rectifiers

Vishay Semiconductors FRED Pt® Gen 5 Hyperfast Rectifiers are optimized for high-switching speed even under extreme conditions. These rectifiers feature 1200V reverse voltage, low conduction loss, low switching loss, and high-junction temperature ranging from -55°C to +175°C for enhanced reliability. The Gen-5 hyperfast rectifiers are specifically designed to improve the efficiency of PFC, output rectification stages of EV/HEV battery charging stations, solar inverters, and UPS applications. These rectifiers are perfectly matched to operate with MOSFETs or high-speed IGBTs and are available in TO-220AC and TO-247AD packages.

X系列1200V Gen 5 Hyperfast整流器

Vishay X系列1200V Gen 5 Hyperfast整流器為8A至60A FRED Pt®整流器,在同類裝置中具有最佳的傳導和切換耗損平衡。這些整流器設計用於提高高頻轉換器的效率,以及硬切換和軟切換或諧振設計。本產品具有低傳導和切換耗損,是高頻轉換器的理想選擇。這些整流器經過專門設計,可提高EV/HEV電池充電站的PFC和輸出整流級的效率,包括太陽能逆變器和UPS應用的升壓級。這些裝置能完美搭配MOSFET或高速IGBT使用。

FRED Pt®超快速恢復整流器

Vishay Semiconductors FRED(快速恢復磊晶二極體)Pt®超快速恢復整流器為設計師提供高彈性的解決方案,同時適用於家庭、消費性和汽車應用。本系列擁有100V至600V的額定電壓和2A至150A的額定電流,在產業中獨一無二,設計人員可透過將傳導和/或切換耗損最小化的裝置,提高電源供應器的效率。Vishay Semiconductors FRED Pt超快速恢復整流器在高溫下具有極低的漏電流,具備精心設計的晶片端子,以及採用高品質材料的結構,因此也是汽車應用的理想選擇。