VLT69273B2NJ-518A

TE Connectivity
239-VLT69273B2NJ518A
VLT69273B2NJ-518A

製造商:

說明:
天線 VEHL PUCK,BLACK,3 PORTS 17FT,LTE,GNSS

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 4

庫存:
4 可立即送貨
工廠前置作業時間:
4 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,655.84 HK$1,655.84
HK$1,408.41 HK$14,084.10
HK$1,346.52 HK$33,663.00

商品屬性 屬性值 選擇屬性
TE Connectivity
產品類型: 天線
RoHS:  
GNSS Antennas - GPS, GLONASS, Galileo, Beidou
Outdoor Antennas
MIMO
698 MHz
2.7 GHz
3G/4G, Cellular (NBIoT, LTE), GSM, UMTS
BEIDOU, GNSS, GPS
WiMAX
Module
Dome
2 dBi, 4.1 dBi, 4.2 dBi, 4.9 dBi
50 Ohms
1.4, 1.2, 1.3, 1.2, 2:1
50 W
- 30 C
+ 70 C
11 Band
Direct / Permanent Mount
Connector
SMA Male
752 MHz, 859 MHz, 920 MHz, 1.5611 GHz, 1.575 GHz
Commercial Vehicle Fleet, FirstNet/Public Safety, Passenger Fleet, Rail Transit
132 mm
IP67
17 ft LMR-195M x 2, RG-174
Vehicular MIMO
品牌: TE Connectivity
電纜長度: 5.18 m
極化: Vertical Linear
原廠包裝數量: 1
子類別: Antennas
每件重量: 800 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

USHTS:
8517710000
ECCN:
7A994

Vehicular MIMO Antennas

TE Connectivity Vehicular MIMO Antennas are multi-port antennas with 4G/LTE ports, dual-band Wi-Fi ports, and a GNSS port. These rugged high-performance antennas offer excellent cross-horizon Wi-Fi and cellular coverage. The vehicular Multiple-Input Multiple-Output (MIMO) antennas feature an active GNSS module that supports GPS, GLONASS, and compass/Beidou navigation systems. The GNSS module covers a frequency range of 1559MHz to 1606MHz and offers excellent out-of-band rejection via 2-stage filtering that provides over 80dB isolation. These MIMO antennas cover the 698-960MHz/1710-2700MHz and 2300-2700MHz/4900-5900MHz frequency ranges with an added global navigational antenna. The vehicular MIMO antennas are housed in a low-profile rugged enclosure that meets IP67, EN61373 shock and absorption, and EN50155 temperature and humidity standards. Typical applications include FirstNet/public safety, passenger fleet, commercial vehicle fleet, and rail transit.