VLQ69273B21J-518A

TE Connectivity
239-VLQ69273B21J518A
VLQ69273B21J-518A

製造商:

說明:
天線 VEHL PUCK,BLACK,4 PORTS 17FT,LTE,WIFI,GN

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 45

庫存:
45 可立即送貨
工廠前置作業時間:
11 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,849.83 HK$1,849.83
HK$1,616.22 HK$16,162.20
HK$1,548.07 HK$38,701.75

商品屬性 屬性值 選擇屬性
TE Connectivity
產品類型: 天線
RoHS:  
GNSS Antennas - GPS, GLONASS, Galileo, Beidou
Outdoor Antennas
MIMO
698 MHz
5.9 GHz
Bluetooth
3G/4G, Cellular (NBIoT, LTE), GSM, UMTS
GNSS
WiMAX
802.15.4 (ANT, Thread, Zigbee), 802.16
Module
Dome
2 dbi, 3.6 dBi, 4.8 dBi, 4.4 dbi
50 Ohms
1.3, 1.3, 1.3, 1.2
50 W
- 30 C
+ 70 C
7 Band
Direct / Permanent Mount
Connector
SMA Male, RPSMA Male
829 MHz, 1.5611 GHz, 1.5754 GHz, 1.602 GHz, 2.205 GHz, 2.5 GHz, 5.4 GHz
FirstNet/Public Safety, Passenger Fleet, Commercial Vehicle Fleet, Rail Transit
132 mm
IP67
17 ft LMR195M x 3, 17 ft RG174
Vehicular MIMO
品牌: TE Connectivity
電纜長度: 5.18 m
極化: Vertical Linear
原廠包裝數量: 1
子類別: Antennas
每件重量: 1 kg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

USHTS:
8517710000
ECCN:
7A994

Vehicular MIMO Antennas

TE Connectivity Vehicular MIMO Antennas are multi-port antennas with 4G/LTE ports, dual-band Wi-Fi ports, and a GNSS port. These rugged high-performance antennas offer excellent cross-horizon Wi-Fi and cellular coverage. The vehicular Multiple-Input Multiple-Output (MIMO) antennas feature an active GNSS module that supports GPS, GLONASS, and compass/Beidou navigation systems. The GNSS module covers a frequency range of 1559MHz to 1606MHz and offers excellent out-of-band rejection via 2-stage filtering that provides over 80dB isolation. These MIMO antennas cover the 698-960MHz/1710-2700MHz and 2300-2700MHz/4900-5900MHz frequency ranges with an added global navigational antenna. The vehicular MIMO antennas are housed in a low-profile rugged enclosure that meets IP67, EN61373 shock and absorption, and EN50155 temperature and humidity standards. Typical applications include FirstNet/public safety, passenger fleet, commercial vehicle fleet, and rail transit.