VFL05US120-US-JA

XP Power
209-VFL05US120-US-JA
VFL05US120-US-JA

製造商:

說明:
壁裝式AC適配器 AC/DC WALL ADAPTER 5.5x2.1 12V 5W

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 354

庫存:
354 可立即送貨
工廠前置作業時間:
15 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$50.96 HK$50.96
HK$49.48 HK$247.40
HK$47.92 HK$479.20
HK$45.87 HK$1,146.75
HK$42.83 HK$4,283.00

商品屬性 屬性值 選擇屬性
XP Power
產品類型: 壁裝式AC適配器
Included
North America
Fixed Plugs
90 VAC to 264 VAC
1 Output
5 W
12 VDC
420 mA
Industrial
Barrel Connector
5.5 mm Barrel Jack (5.5x12)
1.5 m
79 %
VFL05
認證: EN61000
品牌: XP Power
負載調整率: Regulated
最高工作溫度: + 60 C
最低工作溫度: 0 C
安裝風格: Wall Mount
封裝: Bulk
產品類型: Wall Mount AC Adapters
原廠包裝數量: 100
子類別: Power Supplies
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99

VFL05 Series & VFR05 Series Wall Mount Adaptors

XP Power VFL05 Series and VFR05 Series Wall Mount Adaptors are 5W external AC-DC wall mount adaptors that offer single output voltages ranging from 5VDC to 12VDC. These adaptors have multiple USB options in addition to the standard jack plug connector. The VFL05 and VFR05 adaptors comply with level VI energy efficiency standards with high active mode efficiency and extremely low no-load power consumption. The VFR05 series includes interchangeable US, UK, EU, and AU mains connectors to enable global use, whereas the VFL05 offers cost-effective fixed connectors. Applications include industrial technology, computing, communications, IoT, portable medical devices, home automation devices, and household appliances.