USBC-HS-UART-3.3V-3.3V-1800-SPR

Connective Peripherals
734-USBC-HS-UART-3.3
USBC-HS-UART-3.3V-3.3V-1800-SPR

製造商:

說明:
USB線纜/IEEE 1394線纜 USB-C Hi-Speed UART Cable 3.3V output

庫存量: 92

庫存:
92 可立即送貨
工廠前置作業時間:
14 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$486.21 HK$486.21
HK$413.63 HK$4,136.30
HK$388.07 HK$9,701.75
HK$369.74 HK$18,487.00
HK$351.41 HK$35,141.00
HK$350.25 HK$87,562.50
1,000 報價

商品屬性 屬性值 選擇屬性
Connective Peripherals
產品類型: USB線纜/IEEE 1394線纜
RoHS:  
USB Cables
USB 2.0
USB Type C
24 Position
Pin
10 Position
Male / Female
26 AWG
1.8 m
Black
Bulk
USBC
3.3 V
品牌: Connective Peripherals
额定电流: 250 mA
數據率: 12 MBd
產品類型: USB Cables / IEEE 1394 Cables
原廠包裝數量: 1
子類別: Cable Assemblies
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8544420090
USHTS:
8544422000
JPHTS:
854442010
KRHTS:
8544422010
TARIC:
8544421000
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99

USB Type-C Serial Connector Cables

Connective Peripherals USB Type-C Serial Connector Cables offers hassle-free connection with a reversible USB plug and allows direct connection to laptops, PCs, and Macs. The component design is based on the industry-standard FTDI USB-Serial chipsets. The USB Type-C Serial Connector Cables are offered in a variety of configurations such as USB to RS232 (DB9), USB Hi-Speed to MPSSE, USB Hi-Speed to UART, USB to RS232 (wire ended), and USB to TTL UART. Drivers are also available for a range of operating systems including Windows, Mac, Linux, and Windows CE.