USBC-FS-UART-5V-5V-1800-WE

Connective Peripherals
734-USBC-FS-UART-5V
USBC-FS-UART-5V-5V-1800-WE

製造商:

說明:
USB線纜/IEEE 1394線纜 USB-C UART Serial Cable 5V out 5.5 TTL

庫存量: 23

庫存:
23 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$302.17 HK$302.17
HK$274.38 HK$2,743.80
HK$260.82 HK$6,520.50
HK$245.45 HK$12,272.50
HK$233.69 HK$23,369.00
HK$219.06 HK$54,765.00

商品屬性 屬性值 選擇屬性
Connective Peripherals
產品類型: USB線纜/IEEE 1394線纜
RoHS:  
USB Cables
USB 2.0
USB Type C
24 Position
No Connector
Male
26 AWG
1.8 m
Black
Bulk
USBC
5 V
品牌: Connective Peripherals
數據率: 3 MBd
產品類型: USB Cables / IEEE 1394 Cables
原廠包裝數量: 1
子類別: Cable Assemblies
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8544420090
USHTS:
8544422000
JPHTS:
854442010
KRHTS:
8544422010
TARIC:
8544421000
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99

USB Type-C Serial Connector Cables

Connective Peripherals USB Type-C Serial Connector Cables offers hassle-free connection with a reversible USB plug and allows direct connection to laptops, PCs, and Macs. The component design is based on the industry-standard FTDI USB-Serial chipsets. The USB Type-C Serial Connector Cables are offered in a variety of configurations such as USB to RS232 (DB9), USB Hi-Speed to MPSSE, USB Hi-Speed to UART, USB to RS232 (wire ended), and USB to TTL UART. Drivers are also available for a range of operating systems including Windows, Mac, Linux, and Windows CE.