USB-RS232-WE-1800-BT_3.3

FTDI
895-USBRS2321.8BT3.3
USB-RS232-WE-1800-BT_3.3

製造商:

說明:
USB線纜/IEEE 1394線纜 USB to RS232 Embeded Conv 3V3WireEnd 1.8

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

在途量:
463
預期3/4/2026
1,000
500
預期4/5/2026
500
預期5/6/2026
工廠前置作業時間:
28
工廠預計生產時間數量大於所顯示的數量。
此產品已報告長備貨期。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$212.16 HK$212.16
HK$204.84 HK$2,048.40

商品屬性 屬性值 選擇屬性
FTDI
產品類型: USB線纜/IEEE 1394線纜
RoHS:  
USB Cables
UART Convert Cable
USB Type A
6 Position
No Connector
Male
24 AWG
1.8 m
Black
Bulk
USBRS232
3.3 V
品牌: FTDI
描述/功能: USB to Serial Cable Assembly
產品類型: USB Cables / IEEE 1394 Cables
原廠包裝數量: 100
子類別: Cable Assemblies
公司名稱: FT232R
每件重量: 79 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8544421100
CAHTS:
8544420090
USHTS:
8544422000
JPHTS:
854442010
TARIC:
8544421000
MXHTS:
84718002
BRHTS:
85444200
ECCN:
EAR99

USB-RS232 Converter Cables

FTDI USB-RS232 Serial UART Converter Cable incorporates FTDI's FT232RQ USB to serial UART interface IC, which handles all the USB signaling and protocols. This FTDI converter cable provides a fast, simple way to connect devices with an RS232 interface to USB. Each FTDI USB-RS232 cable contains a small internal electronic circuit board utilizing the FT232R that is encapsulated into the USB connector end of the cable. The integrated electronics also include the RS422 transceiver plus Tx and Rx LEDs that give a visual indication of traffic on the cable. The USB side of the cable is USB powered and USB 2.0 full speed compatible.