UMB02070G3903BB200

Vishay
71-UMB02070G3903BB2
UMB02070G3903BB200

製造商:

說明:
MELF電阻

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1,900

庫存:
1,900 可立即送貨
工廠前置作業時間:
8 週 工廠預計生產時間數量大於所顯示的數量。
數量超過1900會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$30.25 HK$30.25
HK$18.66 HK$186.60
HK$16.77 HK$419.25
HK$13.81 HK$1,381.00
HK$11.84 HK$2,960.00
HK$10.85 HK$5,425.00
HK$10.11 HK$10,110.00
HK$9.37 HK$37,480.00
HK$9.29 HK$74,320.00

商品屬性 屬性值 選擇屬性
Vishay
產品類型: MELF電阻
UMB0207
390 kOhms
400 mW
0.1 %
5 PPM / C
- 55 C
+ 125 C
350 V
MELF 0207
2.2 mm
5.8 mm
品牌: Vishay
安裝風格: PCB Mount
產品: MELF Resistors
產品類型: MELF Resistors
原廠包裝數量: 2000
子類別: Resistors
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CAHTS:
8533210000
USHTS:
8533210040
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332190
ECCN:
EAR99

UMB 0207 Series Thin Film MELF Resistors

Vishay Beyschlag UMB 0207 Series Ultra Precision Thin Film MELF Resistors are part of the MELF product line that exhibits a high level of precision and stability. The thin film MELF resistor is an ideal solution for applications where reliable precision and stability are crucial. This series uses the most advanced thin-film technology in a component that offers a 0207 DIN size, resistance range from 100Ω to 390kΩ, and 350V operating voltage. Typical applications include medical equipment, space and aircraft electronics, and industrial process control systems.

MELF Resistors

Vishay MELF Resistors offer superior SMD resistor performance in terms of accuracy, stability, reliability, and pulse load capability. The cylindrical construction of MELF devices provides an optimal power rating and pulse load capability related to the mounting space. Continuous development has led to improved long-term stability and moisture resistance and allows a high-temperature operation to +175°C.