ULW3-39RJA1

Welwyn Components / TT Electronics
756-ULW3-39R0JA1
ULW3-39RJA1

製造商:

說明:
線繞電阻器 - 透孔 3W 39 ohm 5% FUSIBLE

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 884

庫存:
884 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$7.89 HK$7.89
HK$4.80 HK$48.00
HK$3.90 HK$97.50
HK$2.79 HK$279.00
HK$2.43 HK$607.50
HK$2.21 HK$1,105.00
完整彈藥背包(訂購多個1000)
HK$1.86 HK$1,860.00

商品屬性 屬性值 選擇屬性
TT Electronics
產品類型: 線繞電阻器 - 透孔
RoHS:  
39 Ohms
3 W
5 %
Axial
200 PPM / C
14.5 mm
5.4 mm
- 55 C
+ 155 C
ULW
Ammo Pack
品牌: Welwyn Components / TT Electronics
安裝風格: PCB Mount
產品: Power Resistors Wirewound Cement Filled Ceramic
產品類型: Wirewound Resistors
原廠包裝數量: 1000
子類別: Resistors
技術: Wirewound
類型: UL Recognized Wirewound Resistors
每件重量: 1.100 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8533219000
CAHTS:
8533290000
USHTS:
8533210080
JPHTS:
8533290003
KRHTS:
8533299000
TARIC:
8533210000
MXHTS:
85332999
BRHTS:
85332900
ECCN:
EAR99

ULW UL Recognized Wirewound Resistors

Welwyn / TT Electronics ULW UL Recognized Wirewound Resistors are fusable resistors with failsafe AC fusing at 120VRMS / 240VRMS, inrush and surge withstanding. With a UL940V0 flameproof coating, the ULW Series offers power ratings of 2W to 5W. Welwyn / TT Electronics ULW UL Recognized Wirewound Resistors are available SMD and are RoHS compliant.

Fixed Resistors

TT Electronics Fixed Resistors represent a wide range of fixed resistors, from mW chips to kW power resistors. TT Electronics resistors are designed for a variety of designs serving the industrial, aerospace & defense, and medical markets. Fixed resistors play key roles in circuit protection, detection, power management, and signal conditioning.