UJT035A0X3-SRZ

OmniOn Power
894-UJT035A0X3-SRZ
UJT035A0X3-SRZ

製造商:

說明:
DC/DC 轉換器 - SMD 4.5-14.4in .51-3.63V 35A non-Iso

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 15

庫存:
15
可立即送貨
在途量:
170
預期15/5/2026
工廠前置作業時間:
19
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個170)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$254.90 HK$254.90
HK$246.02 HK$1,230.10
HK$242.24 HK$2,422.40
HK$237.64 HK$5,941.00
HK$235.91 HK$11,795.50
HK$233.37 HK$23,337.00
完整捲(訂購多個170)
HK$228.52 HK$38,848.40
HK$226.05 HK$76,857.00
850 報價
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
OmniOn Power
產品類型: DC/DC 轉換器 - SMD
RoHS:  
Non-Isolated
1 Output
9 V
4.5 V
14.4 V
600 mV to 3.6 V
35 A
Module
20.32 mm (0.8 in)
11.45 mm (0.451 in)
11 mm (0.433 in)
Industrial
UJT035
品牌: OmniOn Power
最高工作溫度: + 85 C
最低工作溫度: - 40 C
濕度敏感: Yes
安裝風格: SMD/SMT
封裝: Reel
封裝: Cut Tape
封裝: MouseReel
產品: Non-Isolated / PoL
產品類型: Non-Isolated DC-DC Converters
原廠包裝數量: 170
子類別: DC-DC Converters
零件號別名: 150047126
每件重量: 17 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8504401400
CAHTS:
8504403000
USHTS:
8504406007
JPHTS:
850440011
TARIC:
8504409590
MXHTS:
8504401400
ECCN:
EAR99

DLynx II Non-Isolated DC/DC Converters

OmniOn Power™ DLynx II Non-Isolated DC/DC Converters are high-performance Point-of-Load (POL) board-mounted power modules. DLynx II offers a wide set of industry-standard PMBus commands along with high-performance and power handling ranges. These GE Critical non-isolated DC/DC converters provide highly accurate digital telemetry, space-saving Digital Tunable Loop technology, and exceptional current density. DLynx II power modules serve a variety of applications, including distributed power architectures, data/enterprise networks, telecommunications equipment, and more.

Integrated Power Solutions for Xilinx® FPGAs

OmniOn Power™ Integrated Power Solutions for Xilinx® Field-Programmable Gate Arrays (FPGAs) feature OmniOn Power power modules that can be used across all Xilinx FPGA product families. These OmniOn Power point-of-load (POL) power modules meet the stringent FPGA voltage requirements for power rails from 2A to more than 300A with high efficiency and excellent thermal derating. These power modules deliver tight voltage regulation, fast transient response, accurate PMBus telemetry and programmability, robust protection features, and the power sequencing required for advanced FPGA power designs.