UHF3-1.500-Y-67

Bivar
749-UHF3-1.500-Y-67
UHF3-1.500-Y-67

製造商:

說明:
LED光管 Unibody High Flex, IP 67, 3mm Light Pipe Diameter, 1.500 in. Light Pipe Length, Adapter Included

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 255

庫存:
255 可立即送貨
工廠前置作業時間:
14 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$29.67 HK$29.67
HK$21.87 HK$218.70
HK$20.14 HK$2,014.00
HK$16.11 HK$8,055.00
HK$15.12 HK$15,120.00
HK$14.63 HK$73,150.00

商品屬性 屬性值 選擇屬性
BIVAR
產品類型: LED光管
RoHS:  
Flexible Light Pipes
Panel Mount
Vertical
3.6 mm
Round
38.1 mm
Silicone
IP67
UHF
Bulk
品牌: Bivar
尺寸: 2.8 mm x 38.1 mm
產品類型: LED Light Pipes
原廠包裝數量: 100
子類別: LED Indication
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
3926909989
ECCN:
EAR99

UHF Series Silicone Flexible Light Pipes

BIVAR Unibody High Flex (UHF) Series Silicone Flexible Light Pipes are IP67-rated light pipes manufactured with clear silicone pipe and lens construction process. These light pipes simplify the design process by providing a one-piece patent pending rib design that seals and protects from ingress. This offers strong panel retention without requiring gasket, nut, and/or washer hardware. The Silicone used in these light pipes provides a broader operating temperature range of -40°C to 200°C. The UHF light pipes are specifically designed for applications that present challenging design requirements like space constraints, pathway impediments, and environmental conditions.