UF3C065040K3S

onsemi
431-UF3C065040K3S
UF3C065040K3S

製造商:

說明:
碳化矽MOSFET 650V/40MOSICFETG3TO247

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1,295

庫存:
1,295 可立即送貨
工廠前置作業時間:
31 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$149.69 HK$149.69
HK$93.46 HK$934.60
HK$82.53 HK$8,253.00
HK$82.45 HK$49,470.00

商品屬性 屬性值 選擇屬性
onsemi
產品類型: 碳化矽MOSFET
RoHS:  
Through Hole
TO-247-3
N-Channel
1 Channel
650 V
54 A
42 mOhms
- 25 V, + 25 V
4 V
51 nC
- 55 C
+ 175 C
326 W
Enhancement
AEC-Q101
SiC FET
品牌: onsemi
配置: Single
封裝: Tube
產品類型: SiC MOSFETS
系列: UF3C
原廠包裝數量: 600
子類別: Transistors
技術: SiC
每件重量: 6 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8541290000
USHTS:
8541290065
ECCN:
EAR99

UF3C SiC FETs

onsemi UF3C High-Performance SiC FETs are cascode Silicon Carbide (SiC) products that co-package high-performance G3 SiC JFETs with a cascode-optimized Si MOSFET to produce a standard gate drive SiC device. This series exhibits ultra-low gate charge and is excellent for switching inductive loads and applications requiring a standard gate drive. The onsemi UF3C SiC FETs are available in 650V, 1200V, and 1700V versions and are offered in D2PAK-3, D2PAK-7, D2PAK-7L, TO-247-3L, TO-247-4L, and TO-220-3L packages.

High-Performance SiC FETs

onsemi High-Performance SiC FETs deliver best-in-class switching speed, lower switching losses, higher efficiency, and excellent cost-effectiveness. The components are offered in standard thru-hole (including Kelvin) and surface mount packages. The family comprises the UF4C/SC, UJ4C/SC, UJ3C, and UF3C/SC series and is based on a unique cascode configuration, where a high-performance SiC JFET is co-packaged with a cascode-optimized Si-MOSFET to produce a standard gate drive SiC device.