UEI15-150-Q12P-C

Murata Power Solutions
580-UEI15-150-Q12P-C
UEI15-150-Q12P-C

製造商:

說明:
DC/DC 轉換器 - 通孔 15W 9-36VIN 15VOUT DC/DC

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 18

庫存:
18
可立即送貨
在途量:
180
預期23/11/2026
工廠前置作業時間:
38
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$299.04 HK$299.04
HK$296.66 HK$1,483.30
HK$294.19 HK$2,941.90
HK$290.00 HK$7,250.00
HK$281.29 HK$14,064.50
HK$236.57 HK$21,291.30

商品屬性 屬性值 選擇屬性
Murata
產品類型: DC/DC 轉換器 - 通孔
RoHS:  
Isolated
1 Output
16.5 W
24 V
9 V
36 V
15 V
1.1 A
2 kV
DIP-6
27.9 mm (1.098 in)
24.38 mm (0.96 in)
8.4 mm (0.331 in)
Industrial
UEI15
品牌: Murata Power Solutions
輸入電壓: 9 V to 36 V
最高工作溫度: + 85 C
最低工作溫度: - 40 C
安裝風格: Through Hole
封裝: Tray
產品: Isolated
產品類型: Isolated DC-DC Converters
原廠包裝數量: 90
子類別: DC-DC Converters
每件重量: 10 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8504401400
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
TARIC:
8504409590
ECCN:
EAR99

SPM15 Single Output Isolated DC-DC Converters

Murata Power Solutions SPM15 Single Output Isolated DC-DC Converters use industrial potted module technology to provide a full 15W output in one square inch of board area. These converters measure 25.4mm2 x 10.41mm (12" x 0.41") and have a wide input voltage range of 9VDC to 36VDC and 18VDC to 75VDC. Other features include through-hole mounting, positive or negative logic (remote on/off), voltage isolation (basic insulation) from input to output of up to 1600V. With an operating temperature range of -40°C to +85°C, the modules also deliver full output power to +70°C with no airflow. These converters are ideal for applications that do not require any heat sinking or forced air cooling. 

UEI系列隔離DC/DC轉換器

引入UEI15系列DC/DC轉換器使Murata電源解決方案得以擴展,提供隔離、寬輸入範圍DC/DC轉換器Murata電源解決方案UEI15系列DC/DC轉換器在僅一平方吋板面提供優良的功率密度,使之十分適合空間有限的高電流應用。此系列其他特點及優點包括: 15W輸出、行業標準封裝 (0.96 in. x 1.10 in. x 0.36 in.)、行業標準腳位與9-36VDC或18-75VDC寬輸入電壓範圍耦合、負或正邏輯極性選項、高達89%效能水平、無外部元件的穩定無負載操作、包括基本絕緣的完整磁性及光學隔離2000VDC及2250VDC、以及3.3V至15V的穩壓固定輸出電壓。UEI15系列通孔及新的SMD版本現已有售。
瞭解更多