TX25-100P-LT-N1E

JAE Electronics
656-TX25100PLTN1E
TX25-100P-LT-N1E

製造商:

說明:
板對板及夾層連接器 100P plug R/A

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 20

庫存:
20 可立即送貨
工廠前置作業時間:
15 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$25.07 HK$25.07
HK$22.85 HK$228.50
HK$21.62 HK$540.50
HK$20.14 HK$2,014.00
HK$15.62 HK$3,905.00
HK$15.54 HK$6,153.84
HK$15.12 HK$17,962.56
HK$14.63 HK$40,554.36
HK$14.30 HK$73,616.40

商品屬性 屬性值 選擇屬性
JAE Electronics
產品類型: 板對板及夾層連接器
RoHS:  
Plugs
100 Position
1.27 mm (0.05 in)
2 Row
Solder
Right Angle
1 A
500 VAC
- 40 C
+ 80 C
Gold
Copper Alloy
Polybutylene Terephthalate (PBT)
TX25
Tray
品牌: JAE Electronics
產品類型: Board to Board & Mezzanine Connectors
原廠包裝數量: 396
子類別: Board to Board & Mezzanine Connectors
公司名稱: TX
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

TX Board-to-Board/Mezzanine Connectors

JAE Electronics TX Series Board-to-Board/Mezzanine Connector Receptacles are designed for connection between parallel boards spaced 12mm to 24mm (2mm increments). The TX Series Connectors are rugged with a mating guide suitable for mounting on a rack or panel. Other TX series features include ribbon-type contacts to ensure electrical continuity, the sure-click feeling when coupling, and the availability of lead-free versions. General specifications include 30 to 140 contacts, 1.27mm contact pitch (two rows), 1A rated current, and contact resistance of 40mΩ max.

Board-to-Board Connectors

JAE Electronics Board-to-Board Connectors are low-profile, stacking-type connectors that offer high wear resistance and high contact reliability. These connectors are designed for use in high-current connection areas. Typical applications for JAE Electronics Board-to-Board Connectors include battery connections in compact hand-held devices such as smartphones, wearable devices, and tablet PCs.