TW-AM-6

Twin Industries
589-TW-AM-6
TW-AM-6

製造商:

說明:
跳線 Jumper wires with alligator clips and male machine pin ends. 6-pack. 8" length.

庫存量: 14

庫存:
14 可立即送貨
工廠前置作業時間:
2 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$49.24 HK$49.24
HK$48.25 HK$241.25
HK$47.27 HK$472.70
HK$46.28 HK$1,157.00
HK$45.29 HK$2,264.50

商品屬性 屬性值 選擇屬性
Twin Industries
產品類型: 跳線
RoHS:  
Wire
Breadboard Wire
Pin
Wire
Male
8 in
品牌: Twin Industries
描述/功能: Machine pin jumper wires
產品類型: Jumper Wires
原廠包裝數量: 1
子類別: Prototyping
每件重量: 37 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
8544420102
TARIC:
8544421000
BRHTS:
85444200
ECCN:
EAR99

Machine Pin Jump Wires

Twin Industries Machine Pin Jumper Wires are designed for easy insertion and extraction in solderless breadboards and other development boards. A robust design supports repeat usage and quick design changes. The Twin Industries alligator clip-to-machine pin jumper wires are available from 1.197" to 11.81" in the length of 24AWG wire. Six colors are included, with the wire color matching the clips.