TVS56RKN-9-98P

Amphenol Aerospace
654-TVS56RKN-9-98P
TVS56RKN-9-98P

製造商:

說明:
標準環形連接器 9-98 , PIN

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
不可用

Pricing (HKD)

商品屬性 屬性值 選擇屬性
Amphenol
產品類型: 標準環形連接器
RoHS:  
Plugs
3 Position
Pin (Male)
9
Cable
Crimp
Gold
Stainless Steel
Other
品牌: Amphenol Aerospace
觸點材料: Copper Alloy
额定电流: 7.5 A
插入安排: 9-98
配對樣式: Threaded
裝配角: Straight
產品類型: Standard Circular Connector
外殼板: Passivated
外殼類型: Straight
原廠包裝數量: 1
子類別: Circular Connectors
公司名稱: DUALOK
額定電壓: 600 VAC, 850 VDC
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8538900000
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

Dualok 38999 Series III Connectors

Amphenol Aerospace Dualok 38999 Series III Connectors feature a locking mechanism to ensure solid coupling and metal-to-metal bottoming in severe vibration environments. The connectors mate with standard D38999 receptacles and utilized standard D38999 inserts. Amphenol Dualok 38999 Series III Connectors are designed to withstand and stay mated under vibrations that exceed MIL-DTL-38999 levels. Also, the coupling mechanism does not "settle" under vibration levels exceeding MIL-DTL-38999. The Dualok connectors are available in steel, aluminum, composite, or aluminum bronze materials in sizes ranging from 7 to 25.

Amphenol MIL-Circular Connectors

Amphenol Aerospace's extensive line of MIL-circular connectors come in many different sizes and configurations. Mouser offers this comprehensive line of circular connectors fully assembled and in-stock. Having our stock fully assembled enables your connectors to ship same-day, so you can have the right connector right now.