TSX-3225 24.0000MF20G-AC3

Epson Timing
732-TX325-24F20G-AC3
TSX-3225 24.0000MF20G-AC3

製造商:

說明:
液晶元件 24MHz 10ppm 9pF -40C +105C

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 5,332

庫存:
5,332
可立即送貨
在途量:
3,750
預期30/3/2026
工廠前置作業時間:
20
工廠預計生產時間數量大於所顯示的數量。
此產品已報告長備貨期。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個250)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$6.74 HK$6.74
HK$5.87 HK$58.70
HK$5.32 HK$133.00
HK$5.10 HK$510.00
完整捲(訂購多個250)
HK$3.96 HK$990.00
HK$3.80 HK$1,900.00
HK$3.76 HK$3,760.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

備用包裝

製造商 元件編號:
包裝:
Reel, Cut Tape, MouseReel
供貨情況:
庫存量
價格:
HK$3.04
最小值:
1

相似產品

Epson Timing TSX-3225 24.0000MF20G-AC0
Epson Timing
液晶元件 24MHz 10ppm 9pF -40C +105C

商品屬性 屬性值 選擇屬性
Epson
產品類型: 液晶元件
RoHS:  
24 MHz
9 pF
10 PPM
20 PPM
3.2 mm x 2.5 mm
- 40 C
+ 105 C
SMD/SMT
40 Ohms
200 uW
3.2 mm
2.5 mm
0.6 mm
TSX-3225
Reel
Cut Tape
MouseReel
品牌: Epson Timing
安裝風格: SMD/SMT
產品類型: Crystals
原廠包裝數量: 250
子類別: Crystals
類型: Crystal
零件號別名: TSX-3225 24.0000MF20G-AC0
每件重量: 16 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

                        
For orders over 500 pieces, please order the 1K reel part

For TSX-3225 24.0000MF15X-AC3 order TSX-3225 24.0000MF15X-AC0
For FC-135 32.7680KA-A3 order FC-135 32.7680KA-A0
For FA-128 32.0000MF10Z-AJ3 order FA-128 32.0000MF10Z-AJ0
For TSX-3225 26.0000MF09Z-AC3 order TSX-3225 26.0000MF09Z-AC0
For TSX-3225 16.0000MF18X-AC3 order TSX-3225 16.0000MF18X-AC0
For FA-128 32.0000MF20X-K3 order FA-128 32.0000MF20X-K0
For FC-135 32.7680KA-AC3 order FC-135 32.7680KA-AC0
For TSX-3225 16.0000MF09Z-AC3 order TSX-3225 16.0000MF09Z-AC0
For FA-238 25.0000MB-C3 order FA-238 25.0000MB-C0
For RX8130CE B3 order RX8130CE B0
For TSX-3225 24.0000MF20G-AC3 order TSX-3225 24.0000MF20G-AC0
For TSX-3225 25.0000MF10P-C3 order TSX-3225 25.0000MF10P-C0
For FC-12M 32.7680KA-A3 order FC-12M 32.7680KA-A0
For FC-135 32.7680KA-AG3 order FC-135 32.7680KA-AG0
For FA-238 25.0000MB-K3 order FA-238 25.0000MB-K0
For TSX-3225 20.0000MF20G-AC3 order TSX-3225 20.0000MF20G-AC0
For MC-306 32.7680K-E3:ROHS order MC-306 32.7680K-E0:ROHS
For FA-20H 32.0000MF20X-K3 order FA-20H 32.0000MF20X-K0
For FA-238 16.0000MB-C3 order FA-238 16.0000MB-C0
For FA-20H 16.0000MF12Z-AC3 order FA-20H 16.0000MF12Z-AC0
For FA-238 24.0000MB-C3 order FA-238 24.0000MB-C0
For FA-20H 24.0000MF20X-K3 order FA-20H 24.0000MF20X-K0
For FA-238 16.0000MB-K3 order FA-238 16.0000MB-K0
For FC-135R 32.7680KA-A3 order FC-135 32.7680KA-A0
For MC-306 32.7680K-A3:ROHS order MC-306 32.7680K-A0:ROHS
For RX8900CE UA3 order RX8900CE UA0
For FA-238 27.0000MB-C3 order FA-238 27.0000MB-C0
For MC-146 32.7680KA-A3:ROHS order MC-146 32.7680KA-A0:ROHS
For FC-13A 32.7680KA-A3 order FC-13A 32.7680KA-A0
For FA-238V 12.0000MB-K3 order FA-238V 12.0000MB-K0

Please contact a Mouser Technical Sales Representative for
further information.

5-0521-1

此功能需要啟用JavaScript。

CNHTS:
8541600000
CAHTS:
8541600020
USHTS:
8541600060
JPHTS:
854160010
KRHTS:
8541609000
TARIC:
8541600000
MXHTS:
8541600100
BRHTS:
85416010
ECCN:
EAR99

TSX-3225 Series Miniature MHz Range Crystal Units

Epson TSX-3225 Series Miniature MHz Range Crystal Units are SMD that offer a frequency range of 16MHz to 48MHz and a miniature, low profile size of 3.2 x 2.5 x 0.6t (mm). The TSX-3225 Series offers a Fundamental overtone order and is ideal for mobile phones, Bluetooth, W-LAN ISM band radio, and as a clock for MPU.