TSP-L-0300-103-1%-RH

Spectra Symbol
744-TSPL03001031%RH
TSP-L-0300-103-1%-RH

製造商:

說明:
板機接口移動感應器和位置傳感器 ThinPot (SoftPot) Linear Potentiometer by Spectra Symbol 300mm variant RH - Female Plain Housing connector +/-1% linearity

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 88

庫存:
88 可立即送貨
工廠前置作業時間:
4 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$203.03 HK$203.03
HK$184.95 HK$1,849.50
HK$158.81 HK$3,176.20
HK$154.29 HK$7,714.50
HK$142.62 HK$14,262.00
HK$137.19 HK$27,438.00
HK$125.85 HK$62,925.00

商品屬性 屬性值 選擇屬性
Spectra Symbol
產品類型: 板機接口移動感應器和位置傳感器
RoHS:  
Linear Position Sensors
Analog - Voltage
+ 50 C
- 40 C
Adhesive Mount
Linear Position
Resistive
品牌: Spectra Symbol
產品類型: Board Mount Motion & Position Sensors
系列: ThinPot
原廠包裝數量: 100
子類別: Sensors
公司名稱: ThinPot
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
ECCN:
EAR99

ThinPot Potentiometers

Spectra Symbol ThinPot Potentiometers are a narrow variant of the SoftPot sensors for tighter spaces. These potentiometers are used as control potentiometers or position-tracking sensors. The ThinPot potentiometers feature 3M Pressure Sensitive Adhesive (PSA), >1 million lifecycle, ±20% resistance tolerance, -40°C to 50°C operating temperature range. These potentiometers offer a 1Watt maximum @ 25°C (0.5Watt recommended) power rating and an 8mm to 2000mm effective electrical travel range.

Linear Position Sensor Potentiometers

Spectra Symbol Linear Position Sensor Potentiometers consist of SoftPot, ThinPot, HotPot, and MagenetoPot potentiometers. These potentiometers come with the IP64 debris-proof, splash-proof, and IP65 dustproof, waterproof (intense spray) ratings.