TSP-L-0012-103-1%-ST

Spectra Symbol
744-TSPL00121031%ST
TSP-L-0012-103-1%-ST

製造商:

說明:
板機接口移動感應器和位置傳感器 ThinPot (SoftPot) Linear Potentiometer by Spectra Symbol 12mm variant ST - Solder Tabs connector +/-1% linearity

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1,373

庫存:
1,373 可立即送貨
數量超過1373會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$73.32 HK$73.32
HK$54.50 HK$545.00
HK$51.62 HK$5,162.00
HK$45.70 HK$9,140.00
HK$45.62 HK$27,372.00
HK$43.32 HK$43,320.00
2,600 報價

商品屬性 屬性值 選擇屬性
Spectra Symbol
產品類型: 板機接口移動感應器和位置傳感器
RoHS:  
Linear Position Sensors
Analog - Voltage
+ 50 C
- 40 C
Adhesive Mount
Linear Position
Resistive
品牌: Spectra Symbol
產品類型: Board Mount Motion & Position Sensors
系列: ThinPot
原廠包裝數量: 200
子類別: Sensors
公司名稱: ThinPot
零件號別名: 8065
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533409000
TARIC:
8533409000
MXHTS:
8533409199
BRHTS:
85334099
ECCN:
EAR99

Linear Position Sensor Potentiometers

Spectra Symbol Linear Position Sensor Potentiometers consist of SoftPot, ThinPot, HotPot, and MagenetoPot potentiometers. These potentiometers come with the IP64 debris-proof, splash-proof, and IP65 dustproof, waterproof (intense spray) ratings.

ThinPot Potentiometers

Spectra Symbol ThinPot Potentiometers are a narrow variant of the SoftPot sensors for tighter spaces. These potentiometers are used as control potentiometers or position-tracking sensors. The ThinPot potentiometers feature 3M Pressure Sensitive Adhesive (PSA), >1 million lifecycle, ±20% resistance tolerance, -40°C to 50°C operating temperature range. These potentiometers offer a 1Watt maximum @ 25°C (0.5Watt recommended) power rating and an 8mm to 2000mm effective electrical travel range.