TR8M336M6R3C1500

Vishay / Sprague
74-TR8M336M6R3C1500
TR8M336M6R3C1500

製造商:

說明:
鉭電容 - 固態 SMD 33uF 6.3volts 20% M case ESR 1.5 MAP

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 4,657

庫存:
4,657 可立即送貨
工廠前置作業時間:
16 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個4000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$16.60 HK$16.60
HK$11.75 HK$117.50
HK$9.54 HK$477.00
HK$8.88 HK$888.00
HK$7.69 HK$3,845.00
HK$7.33 HK$7,330.00
HK$7.32 HK$14,640.00
完整捲(訂購多個4000)
HK$6.79 HK$27,160.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Vishay
產品類型: 鉭電容 - 固態 SMD
RoHS:  
Reel
Cut Tape
MouseReel
TR8
33 uF
6.3 VDC
20 %
1.5 Ohms
0603
1608
M Case
1.6 mm (0.063 in)
0.85 mm (0.033 in)
0.6 mm (0.024 in)
- 55 C
+ 85 C
SMD/SMT
品牌: Vishay / Sprague
損耗因數DF: 30
泄漏電流: 4.2 uA
產品: Tantalum Solid Low ESR Standard Grade
產品類型: Tantalum Capacitors
紋波電流: 129 mA
原廠包裝數量: 4000
子類別: Capacitors
每件重量: 6.300 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8532211000
CAHTS:
8532210010
USHTS:
8532210050
JPHTS:
853221000
KRHTS:
8532210000
TARIC:
8532210000
MXHTS:
8532210100
BRHTS:
85322119
ECCN:
EAR99

Tantalum Capacitors

Vishay Tantalum Capacitors feature tantalum powder that is used in capacitors to allow for a very thin dielectric layer, providing high capacitance values in smaller case sizes. Vishay Tantalum Capacitors offer surface-mount and through-hole tantalum capacitors for use in automotive, military, portable consumer, medical, and many other applications.

TR8 MicroTAN™Solid Tantalum Chip Capacitors

Vishay/Sprague TR8 Series MicroTAN™ Solid Tantalum Chip Capacitors are lead frameless molded capacitors that offer low ESR. The surface mountable TR8 Series MicroTAN™ Solid Tantalum Chip Capacitors from Vishay/Sprague also have a capacitance range of 1µF to 220µF, voltage range of 4VDC-16VDC, and ±20% capacitance tolerance as standard.

Classics Capacitors

Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.