TR11-W-Y-63-B-0-N-12.0A

Altech
845-TR11WY63B0N12.0A
TR11-W-Y-63-B-0-N-12.0A

製造商:

說明:
斷路器 TR11sup.prot.,wingW,bl.

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 7

庫存:
7 可立即送貨
工廠前置作業時間:
8 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$51.05 HK$51.05
HK$49.16 HK$245.80
HK$41.02 HK$410.20
HK$39.95 HK$3,995.00
HK$38.63 HK$9,657.50
HK$36.33 HK$18,165.00
HK$35.51 HK$35,510.00
HK$35.26 HK$88,150.00

商品屬性 屬性值 選擇屬性
Altech
產品類型: 斷路器
TR11
Circuit Breaker
Supplementary Protector
12 A
240 VAC
50 VDC
1 Pole
Pushbutton
- 20 C
+ 60 C
Non-Illuminated
品牌: Altech
組裝國家: Not Available
擴散國: Not Available
原產國: IN
原廠包裝數量: 1
子類別: Circuit Breakers
每件重量: 11.861 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8536200090
USHTS:
8536200040
JPHTS:
853620000
KRHTS:
8536200000
BRHTS:
85362000
ECCN:
EAR99

TR Series Circuit Breakers

Altech TR Series Circuit Breakers are UL1077-recognized supplementary protectors that offer a 0.1A to 16A current rating range. These circuit breakers feature a thermal ‘TO’ trip-free method of tripping. The TR circuit breakers operate at +60°C maximum ambient temperature. These circuit breakers offer a 1W to 2W power loss range. The TR circuit breakers are ideal to protect control transformers, uninterruptible power supplies (UPS), power strips, and solenoids.