TR11-C-X-63-B-0-C-2.0A

Altech
845-TR11CX63B0C20A
TR11-C-X-63-B-0-C-2.0A

製造商:

說明:
斷路器 TR11 sup. prot.,cent.mou.,bl.

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 9

庫存:
9 可立即送貨
工廠前置作業時間:
7 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$54.42 HK$54.42
HK$45.37 HK$2,268.50
HK$44.96 HK$11,240.00
HK$43.32 HK$21,660.00
HK$42.58 HK$42,580.00
2,500 報價

商品屬性 屬性值 選擇屬性
Altech
產品類型: 斷路器
TR11
Circuit Breaker
Supplementary Protector
2 A
240 VAC
50 VDC
1 Pole
Pushbutton
- 20 C
+ 60 C
Non-Illuminated
品牌: Altech
組裝國家: Not Available
擴散國: Not Available
原產國: IN
原廠包裝數量: 1
子類別: Circuit Breakers
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8536200000
CAHTS:
8536200090
USHTS:
8536200040
JPHTS:
853620000
KRHTS:
8536200000
BRHTS:
85362000
ECCN:
EAR99

TR Series Circuit Breakers

Altech TR Series Circuit Breakers are UL1077-recognized supplementary protectors that offer a 0.1A to 16A current rating range. These circuit breakers feature a thermal ‘TO’ trip-free method of tripping. The TR circuit breakers operate at +60°C maximum ambient temperature. These circuit breakers offer a 1W to 2W power loss range. The TR circuit breakers are ideal to protect control transformers, uninterruptible power supplies (UPS), power strips, and solenoids.